RC NETWORK 100 OHM/470PF 5% SMD - EZA-NT35AAAJ
| Digi-Key Part Number | PNT35CT-ND |
1 10 100 500 1000 |
.95000 .83400 .71510 .59588 .51245 |
Extended Price
0.95 8.34 71.51 297.94 512.45 |
| Manufacturer Part Number | EZA-NT35AAAJ | |||
| Description | RC NETWORK 100 OHM/470PF 5% SMD | |||
| Quantity Available | 3188 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EZA-NT35AAAJ |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Resistance In Ohms | 100 |
| Capacitance | 470pF |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | Resistance ±5%, Capacitance +30%, -20% |
| Package / Case | 6.4mm x 3.1mm x .80mm |
| Packaging | Cut Tape (CT) |
| Series | EZA-NT |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EZA NT35AAAJ EZANT35AAAJ PNT35CT ND PNT35CTND PNT35CT |
EZA-NT35AAAJ Specification Sheet
RC NETWORK 100 OHM/470PF 5% SMD - EZA-NT35AAAJ (PNT35CT-ND)
Related parts:RC NETWORK 100 OHM/470PF 5% SMD - EZA-NT35AAAJ
Order 'rc network 100 ohm/470pf 5% smd - EZA-NT35AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT35CT-ND.
RC NETWORK 100 OHM/470PF 5% SMD - EZA-NT35AAAJ
Order 'rc network 100 ohm/470pf 5% smd - EZA-NT35AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT35TR-ND.
RC NETWORK 100 OHM/470PF 5% SMD - EZA-NT35AAAJ
Order 'rc network 100 ohm/470pf 5% smd - EZA-NT35AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT35DKR-ND.
RC NETWORK 100 OHM/10PF 5% SMD - EZA-CT30AAAJ
Order 'rc network 100 ohm/10pf 5% smd - EZA-CT30AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT30CT-ND.
RC NETWORK 100 OHM/10PF 5% SMD - EZA-CT30AAAJ
Order 'rc network 100 ohm/10pf 5% smd - EZA-CT30AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT30TR-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-CT31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-CT31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT31CT-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-CT31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-CT31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT31TR-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-DT31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-DT31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT31CT-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-DT31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-DT31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PDT31TR-ND.
RC NETWORK 100 OHM/47PF 5% SMD - EZA-DT32AAAJ
Order 'rc network 100 ohm/47pf 5% smd - EZA-DT32AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT32CT-ND.
RC NETWORK 100 OHM/47PF 5% SMD - EZA-DT32AAAJ
Order 'rc network 100 ohm/47pf 5% smd - EZA-DT32AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PDT32TR-ND.
RC NETWORK 100 OHM/100PF 5% SMD - EZA-DT33AAAJ
Order 'rc network 100 ohm/100pf 5% smd - EZA-DT33AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT33CT-ND.
RC NETWORK 100 OHM/100PF 5% SMD - EZA-DT33AAAJ
Order 'rc network 100 ohm/100pf 5% smd - EZA-DT33AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PDT33TR-ND.
RC NETWORK 22 OHM/470PF 5% SMD - EZA-NT15AAAJ
Order 'rc network 22 ohm/470pf 5% smd - EZA-NT15AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT15CT-ND.
RC NETWORK 22 OHM/470PF 5% SMD - EZA-NT15AAAJ
Order 'rc network 22 ohm/470pf 5% smd - EZA-NT15AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PNT15TR-ND.
Send this link via E-Mail
Help With This Screen