AC TRMNTR X18 20PIN 100OHM/100PF - 2CTA101101MQ20T
| Digi-Key Part Number | CTA101101Q-ND |
1 10 100 500 1000 |
3.44000 3.24000 3.14000 2.40000 2.11000 |
Extended Price
3.44 32.40 314.00 1200.00 2110.00 |
| Manufacturer Part Number | 2CTA101101MQ20T | |||
| Description | AC TRMNTR X18 20PIN 100OHM/100PF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2CTA101101MQ20T |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Resistance | 100.00 Ohms [Typ] |
| Resistance Tolerance | ±10% |
| Configuration | 18 Resistor, 18 Capacitor (Clock, Data Termination) |
| Power | 100.00 mW [Max] |
| Resistor and Capacitor Values | 100 Ohm, 100 pF |
| Capacitance Tolerance | ±20% |
| Working Voltage | 50.000 V [Max] |
| Length | 8.740 mm [Typ] |
| Thickness | 1.7500 mm [Typ] |
| Width | 3.990 mm [Typ] |
| Packaging | Tube |
| Capacitance | 100.000 µF [Typ] |
| Number of Contacts | 20 [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Pitch | 0.635 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Shape | Rectangular |
| Other Names |
2CTA101101MQ20T 2CTA101101MQ20T CTA101101Q ND CTA101101QND CTA101101Q |
AC TRMNTR X18 20PIN 100OHM/100PF - 2CTA101101MQ20T (CTA101101Q-ND)
Related parts:AC TRMNTR X18 20PIN 100OHM/100PF - 2CTA101101MQ20T
Order 'ac trmntr x18 20pin 100ohm/100pf - 2CTA101101MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CTA101101Q-ND.
AC TERMNTR X18 20PIN 33OHM/47PF - 2CTA330470MQ20T
Order 'ac termntr x18 20pin 33ohm/47pf - 2CTA330470MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CTA330470Q-ND.
AC TERMNTR X18 20PIN 47OHM/33PF - 2CTA470330MQ20T
Order 'ac termntr x18 20pin 47ohm/33pf - 2CTA470330MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CTA470330Q-ND.
AC TERMNTR X18 20PIN 47OHM/47PF - 2CTA470470MQ20T
Order 'ac termntr x18 20pin 47ohm/47pf - 2CTA470470MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CTA470470Q-ND.
AC TERMNTR X18 20PIN 75OHM/50PF - 2CTA750500MQ20T
Order 'ac termntr x18 20pin 75ohm/50pf - 2CTA750500MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CTA750500Q-ND.
T FILTER 20PIN 100 OHM/100PF - 2CFB101101MQ20T
Order 't filter 20pin 100 ohm/100pf - 2CFB101101MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB101101Q-ND.
T FILTER 20PIN 100 OHM/100PF - 2CFB101101MW20T
Order 't filter 20pin 100 ohm/100pf - 2CFB101101MW20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB101101W-ND.
T FILTER 20PIN 25 OHM/100PF - 2CFB250101MQ20T
Order 't filter 20pin 25 ohm/100pf - 2CFB250101MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB250101Q-ND.
T FILTER 20PIN 25 OHM/100PF - 2CFB250101MW20T
Order 't filter 20pin 25 ohm/100pf - 2CFB250101MW20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB250101W-ND.
T FILTER 20PIN 25 OHM/200PF - 2CFB250201MQ20T
Order 't filter 20pin 25 ohm/200pf - 2CFB250201MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB250201Q-ND.
T FILTER 20PIN 25 OHM/200PF - 2CFB250201MW20T
Order 't filter 20pin 25 ohm/200pf - 2CFB250201MW20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB250201W-ND.
T FILTER 20PIN 33 OHM/180PF - 2CFB330181MQ20T
Order 't filter 20pin 33 ohm/180pf - 2CFB330181MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB330181Q-ND.
T FILTER 20PIN 33 OHM/180PF - 2CFB330181MW20T
Order 't filter 20pin 33 ohm/180pf - 2CFB330181MW20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB330181W-ND.
T FILTER 20PIN 39 OHM/50PF - 2CFB390500MQ20T
Order 't filter 20pin 39 ohm/50pf - 2CFB390500MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB390500Q-ND.
T FILTER 20PIN 39 OHM/50PF - 2CFB390500MW20T
Order 't filter 20pin 39 ohm/50pf - 2CFB390500MW20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB390500W-ND.
Send this link via E-Mail
Help With This Screen