RES ARRAY 56 OHM 10TRM 8 RES SMD - YC358TJK-0756RL
| Digi-Key Part Number | YC358T-56TR-ND |
4000 12000 20000 32000 |
.11000 .09500 .08800 .07900 |
Extended Price
440.00 1140.00 1760.00 2528.00 |
| Manufacturer Part Number | YC358TJK-0756RL | |||
| Description | RES ARRAY 56 OHM 10TRM 8 RES SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC358TJK-0756RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 56.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 6.40mm L x 3.20mm W x 0.60mm H (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC358TJK 0756RL YC358TJK0756RL YC358T 56TR ND YC358T56TRND YC358T-56TR |
YC358TJK-0756RL Specification Sheet
RES ARRAY 56 OHM 10TRM 8 RES SMD - YC358TJK-0756RL (YC358T-56TR-ND)
Related parts:RES ARRAY 56 OHM 10TRM 8 RES SMD - YC358TJK-0756RL
Order 'res array 56 ohm 10trm 8 res smd - YC358TJK-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC358T-56CT-ND.
RES ARRAY 56 OHM 10TRM 8 RES SMD - YC358TJK-0756RL
Order 'res array 56 ohm 10trm 8 res smd - YC358TJK-0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC358T-56TR-ND.
RES ARRAY 56 OHM 10TRM 8 RES SMD - YC358TJK-0756RL
Order 'res array 56 ohm 10trm 8 res smd - YC358TJK-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC358T-56DKR-ND.
RES ARRAY 56 OHM 16TRM 8 RES SMD - YC248-JR-0756RL
Order 'res array 56 ohm 16trm 8 res smd - YC248-JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-56CT-ND.
RES ARRAY 56 OHM 16TRM 8 RES SMD - YC248-JR-0756RL
Order 'res array 56 ohm 16trm 8 res smd - YC248-JR-0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-56TR-ND.
RES ARRAY 56 OHM 16TRM 8 RES SMD - YC248-JR-0756RL
Order 'res array 56 ohm 16trm 8 res smd - YC248-JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-56DKR-ND.
RES ARRAY 56 OHM 5% 8 RES SMD - EXB-2HV560JV
Order 'res array 56 ohm 5% 8 res smd - EXB-2HV560JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1560CT-ND.
RES ARRAY 56 OHM 5% 8 RES SMD - EXB-2HV560JV
Order 'res array 56 ohm 5% 8 res smd - EXB-2HV560JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1560TR-ND.
RES ARRAY 5.6 OHM 5% 8 RES SMD - EXB-2HV5R6JV
Order 'res array 5.6 ohm 5% 8 res smd - EXB-2HV5R6JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y15R6CT-ND.
RES ARRAY 5.6 OHM 5% 8 RES SMD - EXB-2HV5R6JV
Order 'res array 5.6 ohm 5% 8 res smd - EXB-2HV5R6JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y15R6TR-ND.
RES ARRAY 56 OHM 5% 8 RES SMD - EXB-2HV560JV
Order 'res array 56 ohm 5% 8 res smd - EXB-2HV560JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1560DKR-ND.
RES ARRAY 5.6 OHM 5% 8 RES SMD - EXB-2HV5R6JV
Order 'res array 5.6 ohm 5% 8 res smd - EXB-2HV5R6JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y15R6DKR-ND.
RES ARRAY 10 OHM 5% 8 RES SMD - EXB-2HV100JV
Order 'res array 10 ohm 5% 8 res smd - EXB-2HV100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1100DKR-ND.
RES ARRAY 1.0K OHM 5% 8 RES SMD - EXB-2HV102JV
Order 'res array 1.0k ohm 5% 8 res smd - EXB-2HV102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1102DKR-ND.
RES ARRAY 10K OHM 5% 8 RES SMD - EXB-2HV103JV
Order 'res array 10k ohm 5% 8 res smd - EXB-2HV103JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1103DKR-ND.
Send this link via E-Mail
Help With This Screen