RES ARRAY 2.7KOHM 10TRM 8RES SMD - YC358TJK-072K7L
| Digi-Key Part Number | YC358T-2.7KCT-ND |
10 100 500 1000 |
.22100 .18900 .15750 .14175 |
Extended Price
2.21 18.90 78.75 141.75 |
| Manufacturer Part Number | YC358TJK-072K7L | |||
| Description | RES ARRAY 2.7KOHM 10TRM 8RES SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC358TJK-072K7L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.70K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 6.40mm L x 3.20mm W x 0.60mm H (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC358TJK 072K7L YC358TJK072K7L YC358T 2 7KCT ND YC358T27KCTND YC358T-2.7KCT |
YC358TJK-072K7L Specification Sheet
RES ARRAY 2.7KOHM 10TRM 8RES SMD - YC358TJK-072K7L (YC358T-2.7KCT-ND)
Related parts:RES ARRAY 100 OHM 10TRM 8RES SMD - YC358TJK-07100RL
Order 'res array 100 ohm 10trm 8res smd - YC358TJK-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC358T-100CT-ND.
RES ARRAY 100 OHM 10TRM 8RES SMD - YC358TJK-07100RL
Order 'res array 100 ohm 10trm 8res smd - YC358TJK-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC358T-100TR-ND.
RES ARRAY 10K OHM 10TRM 8RES SMD - YC358TJK-0710KL
Order 'res array 10k ohm 10trm 8res smd - YC358TJK-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC358T-10KCT-ND.
RES ARRAY 10K OHM 10TRM 8RES SMD - YC358TJK-0710KL
Order 'res array 10k ohm 10trm 8res smd - YC358TJK-0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC358T-10KTR-ND.
RES ARRAY 150 OHM 10TRM 8RES SMD - YC358TJK-07150RL
Order 'res array 150 ohm 10trm 8res smd - YC358TJK-07150RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC358T-150CT-ND.
RES ARRAY 150 OHM 10TRM 8RES SMD - YC358TJK-07150RL
Order 'res array 150 ohm 10trm 8res smd - YC358TJK-07150RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC358T-150TR-ND.
RES ARRAY 220 OHM 10TRM 8RES SMD - YC358TJK-07220RL
Order 'res array 220 ohm 10trm 8res smd - YC358TJK-07220RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC358T-220CT-ND.
RES ARRAY 220 OHM 10TRM 8RES SMD - YC358TJK-07220RL
Order 'res array 220 ohm 10trm 8res smd - YC358TJK-07220RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC358T-220TR-ND.
RES ARRAY 22K OHM 10TRM 8RES SMD - YC358TJK-0722KL
Order 'res array 22k ohm 10trm 8res smd - YC358TJK-0722KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC358T-22KCT-ND.
RES ARRAY 22K OHM 10TRM 8RES SMD - YC358TJK-0722KL
Order 'res array 22k ohm 10trm 8res smd - YC358TJK-0722KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC358T-22KTR-ND.
RES ARRAY 330 OHM 10TRM 8RES SMD - YC358TJK-07330RL
Order 'res array 330 ohm 10trm 8res smd - YC358TJK-07330RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC358T-330CT-ND.
RES ARRAY 330 OHM 10TRM 8RES SMD - YC358TJK-07330RL
Order 'res array 330 ohm 10trm 8res smd - YC358TJK-07330RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC358T-330TR-ND.
RES ARRAY 470 OHM 10TRM 8RES SMD - YC358TJK-07470RL
Order 'res array 470 ohm 10trm 8res smd - YC358TJK-07470RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC358T-470CT-ND.
RES ARRAY 470 OHM 10TRM 8RES SMD - YC358TJK-07470RL
Order 'res array 470 ohm 10trm 8res smd - YC358TJK-07470RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC358T-470TR-ND.
RES ARRAY 47K OHM 10TRM 8RES SMD - YC358TJK-0747KL
Order 'res array 47k ohm 10trm 8res smd - YC358TJK-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC358T-47KCT-ND.
Send this link via E-Mail
Help With This Screen