CAP TANT LOWESR 680UF 4V 10% SMD - TPME687K004R0023 - Capacitors
680µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 4V TPME687K004R0023
| Digi-Key Part Number | 478-1815-6-ND |
1 10 100 |
12.25000 10.65800 9.31000 |
Extended Price
12.25 106.58 931.00 |
| Manufacturer Part Number | TPME687K004R0023 | |||
| Description | CAP TANT LOWESR 680UF 4V 10% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPME687K004R0023 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 680µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 23.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPME687K004R0023 TPME687K004R0023 478 1815 6 ND 47818156ND 478-1815-6 |
TPME687K004R0023 Specification Sheet
CAP TANT LOWESR 680UF 4V 10% SMD - TPME687K004R0023 (478-1815-6-ND) - Capacitors
Related parts 680µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 4V TPME687K004R0023CAP TANT LOWESR 680UF 4V 10% SMD - TPME687K004R0023
Order 'cap tant lowesr 680uf 4v 10% smd - TPME687K004R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1815-1-ND.
CAP TANT LOWESR 680UF 4V 10% SMD - TPME687K004R0023
Order 'cap tant lowesr 680uf 4v 10% smd - TPME687K004R0023' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1815-2-ND.
CAP TANT LOWESR 680UF 4V 10% SMD - TPME687K004R0023
Order 'cap tant lowesr 680uf 4v 10% smd - TPME687K004R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1815-6-ND.
CAP TANT LOWESR 680UF 4V 10% SMD - TPSD687K004R0045
Order 'cap tant lowesr 680uf 4v 10% smd - TPSD687K004R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3078-1-ND.
CAP TANT LOWESR 680UF 4V 10% SMD - TPSD687K004R0045
Order 'cap tant lowesr 680uf 4v 10% smd - TPSD687K004R0045' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3078-2-ND.
CAP TANT LOWESR 680UF 4V 10% SMD - TPSD687K004R0045
Order 'cap tant lowesr 680uf 4v 10% smd - TPSD687K004R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3078-6-ND.
CAP TANT LOESR 680UF 4V 10% SMD - TPSD687K004R0100
Order 'cap tant loesr 680uf 4v 10% smd - TPSD687K004R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2386-1-ND.
CAP TANT LOESR 680UF 4V 10% SMD - TPSD687K004R0100
Order 'cap tant loesr 680uf 4v 10% smd - TPSD687K004R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2386-2-ND.
CAP TANT LOESR 680UF 4V 10% SMD - TPSD687K004R0100
Order 'cap tant loesr 680uf 4v 10% smd - TPSD687K004R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2386-6-ND.
CAP TANT LOESR 680UF 4V 10% SMD - TPMD687K004R0025
Order 'cap tant loesr 680uf 4v 10% smd - TPMD687K004R0025' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4634-1-ND.
CAP TANT LOESR 680UF 4V 10% SMD - TPMD687K004R0025
Order 'cap tant loesr 680uf 4v 10% smd - TPMD687K004R0025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4634-2-ND.
CAP TANT LOESR 680UF 4V 10% SMD - TPMD687K004R0025
Order 'cap tant loesr 680uf 4v 10% smd - TPMD687K004R0025' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4634-6-ND.
CAP TANT LOWESR 680UF 4V 20% SMD - TPME687M004R0023
Order 'cap tant lowesr 680uf 4v 20% smd - TPME687M004R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1816-1-ND.
CAP TANT LOWESR 680UF 4V 20% SMD - TPME687M004R0023
Order 'cap tant lowesr 680uf 4v 20% smd - TPME687M004R0023' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1816-2-ND.
CAP TANT LOWESR 680UF 4V 20% SMD - TPME687M004R0023
Order 'cap tant lowesr 680uf 4v 20% smd - TPME687M004R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1816-6-ND.
Options for 680µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 4V TPME687K004R0023
Send this link via E-Mail
Help With This Screen
