RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL
| Digi-Key Part Number | YC324J-1.0KTR-ND |
4000 12000 20000 32000 |
.08800 .07500 .07000 .06300 |
Extended Price
352.00 900.00 1400.00 2016.00 |
| Manufacturer Part Number | YC324-JK-071KL | |||
| Description | RES ARRAY 1.0K OHM 8TRM 4RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC324-JK-071KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±5% |
| Power Per Element | 125mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 1206 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC324 JK 071KL YC324JK071KL YC324J 1 0KTR ND YC324J10KTRND YC324J-1.0KTR |
YC324-JK-071KL Specification Sheet
RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL (YC324J-1.0KTR-ND)
Related parts:RES ARRAY 100K OHM 8TRM 4RES SMD - YC324-JK-07100KL
Order 'res array 100k ohm 8trm 4res smd - YC324-JK-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-100KCT-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - YC324-JK-07100KL
Order 'res array 100k ohm 8trm 4res smd - YC324-JK-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-100KTR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL
Order 'res array 1.0k ohm 8trm 4res smd - YC324-JK-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-1.0KCT-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC324-JK-071KL
Order 'res array 1.0k ohm 8trm 4res smd - YC324-JK-071KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-1.0KTR-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - YC324-JK-071ML
Order 'res array 1.0m ohm 8trm 4res smd - YC324-JK-071ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-1.0MCT-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - YC324-JK-071ML
Order 'res array 1.0m ohm 8trm 4res smd - YC324-JK-071ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-1.0MTR-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - YC324-JK-071K2L
Order 'res array 1.2k ohm 8trm 4res smd - YC324-JK-071K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-1.2KCT-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - YC324-JK-071K2L
Order 'res array 1.2k ohm 8trm 4res smd - YC324-JK-071K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-1.2KTR-ND.
RES ARRAY 1.5K OHM 8TRM 4RES SMD - YC324-JK-071K5L
Order 'res array 1.5k ohm 8trm 4res smd - YC324-JK-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-1.5KCT-ND.
RES ARRAY 1.5K OHM 8TRM 4RES SMD - YC324-JK-071K5L
Order 'res array 1.5k ohm 8trm 4res smd - YC324-JK-071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-1.5KTR-ND.
RES ARRAY 2.0K OHM 8TRM 4RES SMD - YC324-JK-072KL
Order 'res array 2.0k ohm 8trm 4res smd - YC324-JK-072KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-2.0KCT-ND.
RES ARRAY 2.0K OHM 8TRM 4RES SMD - YC324-JK-072KL
Order 'res array 2.0k ohm 8trm 4res smd - YC324-JK-072KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-2.0KTR-ND.
RES ARRAY 2.2K OHM 8TRM 4RES SMD - YC324-JK-072K2L
Order 'res array 2.2k ohm 8trm 4res smd - YC324-JK-072K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-2.2KCT-ND.
RES ARRAY 2.2K OHM 8TRM 4RES SMD - YC324-JK-072K2L
Order 'res array 2.2k ohm 8trm 4res smd - YC324-JK-072K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-2.2KTR-ND.
RES ARRAY 270K OHM 8TRM 4RES SMD - YC324-JK-07270KL
Order 'res array 270k ohm 8trm 4res smd - YC324-JK-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-270KCT-ND.
Send this link via E-Mail
Help With This Screen