RES ARRAY 2.2KOHM 16TRM 8RES SMD - YC248-JR-072K2L
| Digi-Key Part Number | YC248J-2.2KOHMCT-ND |
10 100 500 1000 |
.10100 .08640 .07200 .06480 |
Extended Price
1.01 8.64 36.00 64.80 |
| Manufacturer Part Number | YC248-JR-072K2L | |||
| Description | RES ARRAY 2.2KOHM 16TRM 8RES SMD | |||
| Quantity Available | 4540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC248-JR-072K2L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 0603 x 8 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC248 JR 072K2L YC248JR072K2L YC248J 2 2KOHMCT ND YC248J22KOHMCTND YC248J-2.2KOHMCT |
YC248-JR-072K2L Specification Sheet
RES ARRAY 2.2KOHM 16TRM 8RES SMD - YC248-JR-072K2L (YC248J-2.2KOHMCT-ND)
Related parts:RES ARRAY 100 OHM 16TRM 8RES SMD - YC248-JR-07100RL
Order 'res array 100 ohm 16trm 8res smd - YC248-JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-100CT-ND.
RES ARRAY 100 OHM 16TRM 8RES SMD - YC248-JR-07100RL
Order 'res array 100 ohm 16trm 8res smd - YC248-JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-100TR-ND.
RES ARRAY 10K OHM 16TRM 8RES SMD - YC248-JR-0710KL
Order 'res array 10k ohm 16trm 8res smd - YC248-JR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-10KCT-ND.
RES ARRAY 10K OHM 16TRM 8RES SMD - YC248-JR-0710KL
Order 'res array 10k ohm 16trm 8res smd - YC248-JR-0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-10KTR-ND.
RES ARRAY 120 OHM 16TRM 8RES SMD - YC248-JR-07120RL
Order 'res array 120 ohm 16trm 8res smd - YC248-JR-07120RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-120CT-ND.
RES ARRAY 120 OHM 16TRM 8RES SMD - YC248-JR-07120RL
Order 'res array 120 ohm 16trm 8res smd - YC248-JR-07120RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-120TR-ND.
RES ARRAY 12K OHM 16TRM 8RES SMD - YC248-JR-0712KL
Order 'res array 12k ohm 16trm 8res smd - YC248-JR-0712KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-12KCT-ND.
RES ARRAY 12K OHM 16TRM 8RES SMD - YC248-JR-0712KL
Order 'res array 12k ohm 16trm 8res smd - YC248-JR-0712KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-12KTR-ND.
RES ARRAY 150 OHM 16TRM 8RES SMD - YC248-JR-07150RL
Order 'res array 150 ohm 16trm 8res smd - YC248-JR-07150RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-150CT-ND.
RES ARRAY 150 OHM 16TRM 8RES SMD - YC248-JR-07150RL
Order 'res array 150 ohm 16trm 8res smd - YC248-JR-07150RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-150TR-ND.
RES ARRAY 15K OHM 16TRM 8RES SMD - YC248-JR-0715KL
Order 'res array 15k ohm 16trm 8res smd - YC248-JR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-15KCT-ND.
RES ARRAY 15K OHM 16TRM 8RES SMD - YC248-JR-0715KL
Order 'res array 15k ohm 16trm 8res smd - YC248-JR-0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-15KTR-ND.
RES ARRAY 180 OHM 16TRM 8RES SMD - YC248-JR-07180RL
Order 'res array 180 ohm 16trm 8res smd - YC248-JR-07180RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-180CT-ND.
RES ARRAY 180 OHM 16TRM 8RES SMD - YC248-JR-07180RL
Order 'res array 180 ohm 16trm 8res smd - YC248-JR-07180RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-180TR-ND.
RES ARRAY 18K OHM 16TRM 8RES SMD - YC248-JR-0718KL
Order 'res array 18k ohm 16trm 8res smd - YC248-JR-0718KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-18KCT-ND.
Send this link via E-Mail
Help With This Screen