RES ARRAY 18 OHM 16TRM 8 RES SMD - YC248-JR-0718RL
| Digi-Key Part Number | YC248J-18CT-ND |
10 100 500 1000 |
.10100 .08640 .07200 .06480 |
Extended Price
1.01 8.64 36.00 64.80 |
| Manufacturer Part Number | YC248-JR-0718RL | |||
| Description | RES ARRAY 18 OHM 16TRM 8 RES SMD | |||
| Quantity Available | 4870 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC248-JR-0718RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 0603 x 8 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC248 JR 0718RL YC248JR0718RL YC248J 18CT ND YC248J18CTND YC248J-18CT |
YC248-JR-0718RL Specification Sheet
RES ARRAY 18 OHM 16TRM 8 RES SMD - YC248-JR-0718RL (YC248J-18CT-ND)
Related parts:RES ARRAY 18 OHM 16TRM 8 RES SMD - YC248-JR-0718RL
Order 'res array 18 ohm 16trm 8 res smd - YC248-JR-0718RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-18CT-ND.
RES ARRAY 18 OHM 16TRM 8 RES SMD - YC248-JR-0718RL
Order 'res array 18 ohm 16trm 8 res smd - YC248-JR-0718RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-18TR-ND.
RES ARRAY 18 OHM 16TRM 8 RES SMD - YC248-JR-0718RL
Order 'res array 18 ohm 16trm 8 res smd - YC248-JR-0718RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-18DKR-ND.
RES ARRAY 18 OHM 5% 8 RES SMD - EXB-2HV180JV
Order 'res array 18 ohm 5% 8 res smd - EXB-2HV180JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1180CT-ND.
RES ARRAY 18 OHM 5% 8 RES SMD - EXB-2HV180JV
Order 'res array 18 ohm 5% 8 res smd - EXB-2HV180JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1180TR-ND.
RES ARRAY 1.8 OHM 5% 8 RES SMD - EXB-2HV1R8JV
Order 'res array 1.8 ohm 5% 8 res smd - EXB-2HV1R8JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y11R8CT-ND.
RES ARRAY 1.8 OHM 5% 8 RES SMD - EXB-2HV1R8JV
Order 'res array 1.8 ohm 5% 8 res smd - EXB-2HV1R8JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y11R8TR-ND.
RES ARRAY 0 OHM 16TRM 8 RES SMD - YC248-JR-070RL
Order 'res array 0 ohm 16trm 8 res smd - YC248-JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-0.0CT-ND.
RES ARRAY 0 OHM 16TRM 8 RES SMD - YC248-JR-070RL
Order 'res array 0 ohm 16trm 8 res smd - YC248-JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-0.0TR-ND.
RES ARRAY 10 OHM 16TRM 8 RES SMD - YC248-JR-0710RL
Order 'res array 10 ohm 16trm 8 res smd - YC248-JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-10CT-ND.
RES ARRAY 10 OHM 16TRM 8 RES SMD - YC248-JR-0710RL
Order 'res array 10 ohm 16trm 8 res smd - YC248-JR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-10TR-ND.
RES ARRAY 12 OHM 16TRM 8 RES SMD - YC248-JR-0712RL
Order 'res array 12 ohm 16trm 8 res smd - YC248-JR-0712RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-12CT-ND.
RES ARRAY 12 OHM 16TRM 8 RES SMD - YC248-JR-0712RL
Order 'res array 12 ohm 16trm 8 res smd - YC248-JR-0712RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-12TR-ND.
RES ARRAY 15 OHM 16TRM 8 RES SMD - YC248-JR-0715RL
Order 'res array 15 ohm 16trm 8 res smd - YC248-JR-0715RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-15CT-ND.
RES ARRAY 15 OHM 16TRM 8 RES SMD - YC248-JR-0715RL
Order 'res array 15 ohm 16trm 8 res smd - YC248-JR-0715RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-15TR-ND.
Send this link via E-Mail
Help With This Screen