RES ARRAY 180KOHM 16TRM 8RES SMD - YC248-JR-07180KL
| Digi-Key Part Number | YC248J-180KOHMTR-ND |
5000 10000 20000 30000 |
.05000 .04300 .04000 .03600 |
Extended Price
250.00 430.00 800.00 1080.00 |
| Manufacturer Part Number | YC248-JR-07180KL | |||
| Description | RES ARRAY 180KOHM 16TRM 8RES SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC248-JR-07180KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 180K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 0603 x 8 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC248 JR 07180KL YC248JR07180KL YC248J 180KOHMTR ND YC248J180KOHMTRND YC248J-180KOHMTR |
YC248-JR-07180KL Specification Sheet
RES ARRAY 180KOHM 16TRM 8RES SMD - YC248-JR-07180KL (YC248J-180KOHMTR-ND)
Related parts:RES ARRAY 180KOHM 16TRM 8RES SMD - YC248-JR-07180KL
Order 'res array 180kohm 16trm 8res smd - YC248-JR-07180KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-180KOHMCT-ND.
RES ARRAY 180KOHM 16TRM 8RES SMD - YC248-JR-07180KL
Order 'res array 180kohm 16trm 8res smd - YC248-JR-07180KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-180KOHMTR-ND.
RES ARRAY 180KOHM 16TRM 8RES SMD - YC248-JR-07180KL
Order 'res array 180kohm 16trm 8res smd - YC248-JR-07180KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-180KOHMDKR-ND.
RES ARRAY 100KOHM 16TRM 8RES SMD - YC248-JR-07100KL
Order 'res array 100kohm 16trm 8res smd - YC248-JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-100KOHMCT-ND.
RES ARRAY 100KOHM 16TRM 8RES SMD - YC248-JR-07100KL
Order 'res array 100kohm 16trm 8res smd - YC248-JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-100KOHMTR-ND.
RES ARRAY 1.0KOHM 16TRM 8RES SMD - YC248-JR-071KL
Order 'res array 1.0kohm 16trm 8res smd - YC248-JR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-1.0KOHMCT-ND.
RES ARRAY 1.0KOHM 16TRM 8RES SMD - YC248-JR-071KL
Order 'res array 1.0kohm 16trm 8res smd - YC248-JR-071KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-1.0KOHMTR-ND.
RES ARRAY 1.0MOHM 16TRM 8RES SMD - YC248-JR-071ML
Order 'res array 1.0mohm 16trm 8res smd - YC248-JR-071ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-1.0MOHMCT-ND.
RES ARRAY 1.0MOHM 16TRM 8RES SMD - YC248-JR-071ML
Order 'res array 1.0mohm 16trm 8res smd - YC248-JR-071ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-1.0MOHMTR-ND.
RES ARRAY 120KOHM 16TRM 8RES SMD - YC248-JR-07120KL
Order 'res array 120kohm 16trm 8res smd - YC248-JR-07120KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-120KOHMCT-ND.
RES ARRAY 120KOHM 16TRM 8RES SMD - YC248-JR-07120KL
Order 'res array 120kohm 16trm 8res smd - YC248-JR-07120KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-120KOHMTR-ND.
RES ARRAY 1.2KOHM 16TRM 8RES SMD - YC248-JR-071K2L
Order 'res array 1.2kohm 16trm 8res smd - YC248-JR-071K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-1.2KOHMCT-ND.
RES ARRAY 1.2KOHM 16TRM 8RES SMD - YC248-JR-071K2L
Order 'res array 1.2kohm 16trm 8res smd - YC248-JR-071K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-1.2KOHMTR-ND.
RES ARRAY 150KOHM 16TRM 8RES SMD - YC248-JR-07150KL
Order 'res array 150kohm 16trm 8res smd - YC248-JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC248J-150KOHMCT-ND.
RES ARRAY 150KOHM 16TRM 8RES SMD - YC248-JR-07150KL
Order 'res array 150kohm 16trm 8res smd - YC248-JR-07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC248J-150KOHMTR-ND.
Send this link via E-Mail
Help With This Screen