RES ARRAY 6.8 OHM 8TRM 4 RES SMD - YC164-JR-076R8L - Resistors
| Digi-Key Part Number | YC164J-6.8CT-ND |
10 100 500 1000 |
.01100 .00980 .00700 .00630 |
Extended Price
0.11 0.98 3.50 6.30 |
| Manufacturer Part Number | YC164-JR-076R8L | |||
| Description | RES ARRAY 6.8 OHM 8TRM 4 RES SMD | |||
| Quantity Available | 4570 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC164-JR-076R8L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.80 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC164 JR 076R8L YC164JR076R8L YC164J 6 8CT ND YC164J68CTND YC164J-6.8CT |
YC164-JR-076R8L Specification Sheet
RES ARRAY 6.8 OHM 8TRM 4 RES SMD - YC164-JR-076R8L (YC164J-6.8CT-ND) - Resistors
Related parts Resistors:RES ARRAY 100 OHM 8TRM 4 RES SMD - YC164-JR-07100RL
Order 'res array 100 ohm 8trm 4 res smd - YC164-JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-100CT-ND.
RES ARRAY 100 OHM 8TRM 4 RES SMD - YC164-JR-07100RL
Order 'res array 100 ohm 8trm 4 res smd - YC164-JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-100TR-ND.
RES ARRAY 1.0 OHM 8TRM 4 RES SMD - YC164-JR-071RL
Order 'res array 1.0 ohm 8trm 4 res smd - YC164-JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-1.0CT-ND.
RES ARRAY 10 OHM 8TRM 4 RES SMD - YC164-JR-0710RL
Order 'res array 10 ohm 8trm 4 res smd - YC164-JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-10CT-ND.
RES ARRAY 10K OHM 8TRM 4 RES SMD - YC164-JR-0710KL
Order 'res array 10k ohm 8trm 4 res smd - YC164-JR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-10KCT-ND.
RES ARRAY 10K OHM 8TRM 4 RES SMD - YC164-JR-0710KL
Order 'res array 10k ohm 8trm 4 res smd - YC164-JR-0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-10KTR-ND.
RES ARRAY 1.0 OHM 8TRM 4 RES SMD - YC164-JR-071RL
Order 'res array 1.0 ohm 8trm 4 res smd - YC164-JR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-1.0TR-ND.
RES ARRAY 10 OHM 8TRM 4 RES SMD - YC164-JR-0710RL
Order 'res array 10 ohm 8trm 4 res smd - YC164-JR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-10TR-ND.
RES ARRAY 110 OHM 8TRM 4 RES SMD - YC164-JR-07110RL
Order 'res array 110 ohm 8trm 4 res smd - YC164-JR-07110RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-110CT-ND.
RES ARRAY 110 OHM 8TRM 4 RES SMD - YC164-JR-07110RL
Order 'res array 110 ohm 8trm 4 res smd - YC164-JR-07110RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-110TR-ND.
RES ARRAY 11 OHM 8TRM 4 RES SMD - YC164-JR-0711RL
Order 'res array 11 ohm 8trm 4 res smd - YC164-JR-0711RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-11CT-ND.
RES ARRAY 11K OHM 8TRM 4 RES SMD - YC164-JR-0711KL
Order 'res array 11k ohm 8trm 4 res smd - YC164-JR-0711KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-11KCT-ND.
RES ARRAY 11K OHM 8TRM 4 RES SMD - YC164-JR-0711KL
Order 'res array 11k ohm 8trm 4 res smd - YC164-JR-0711KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-11KTR-ND.
RES ARRAY 11 OHM 8TRM 4 RES SMD - YC164-JR-0711RL
Order 'res array 11 ohm 8trm 4 res smd - YC164-JR-0711RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-11TR-ND.
RES ARRAY 120 OHM 8TRM 4 RES SMD - YC164-JR-07120RL
Order 'res array 120 ohm 8trm 4 res smd - YC164-JR-07120RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-120CT-ND.
Send this link via E-Mail
Help With This Screen