RES ARRAY 56K OHM 8TRM 4 RES SMD - YC164-JR-0756KL
| Digi-Key Part Number | YC164J-56KCT-ND |
10 100 500 1000 |
.01100 .00980 .00700 .00630 |
Extended Price
0.11 0.98 3.50 6.30 |
| Manufacturer Part Number | YC164-JR-0756KL | |||
| Description | RES ARRAY 56K OHM 8TRM 4 RES SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC164-JR-0756KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC164 JR 0756KL YC164JR0756KL YC164J 56KCT ND YC164J56KCTND YC164J-56KCT |
YC164-JR-0756KL Specification Sheet
RES ARRAY 56K OHM 8TRM 4 RES SMD - YC164-JR-0756KL (YC164J-56KCT-ND)
Related parts:RES ARRAY 56K OHM 8TRM 4 RES SMD - YC164-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC164-JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-56KCT-ND.
RES ARRAY 56K OHM 8TRM 4 RES SMD - YC164-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC164-JR-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-56KTR-ND.
RES ARRAY 56K OHM 8TRM 4 RES SMD - YC164-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC164-JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-56KDKR-ND.
RES ARRAY 56K OHM 8TRM 4 RES SMD - YC124-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC124-JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-56KCT-ND.
RES ARRAY 56K OHM 8TRM 4 RES SMD - YC124-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC124-JR-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-56KTR-ND.
RES ARRAY 56K OHM 8TRM 4 RES SMD - YC124-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC124-JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-56KDKR-ND.
RES ARRAY 56K OHM 8TRM 4 RES SMD - YC324-JK-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC324-JK-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-56KCT-ND.
RES ARRAY 56K OHM 8TRM 4 RES SMD - YC324-JK-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC324-JK-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-56KTR-ND.
RES ARRAY 56K OHM 8TRM 4 RES SMD - YC324-JK-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC324-JK-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-56KDKR-ND.
RES ARRAY 5.6K OHM 5% 4 RES SMD - EXB-N8V562JX
Order 'res array 5.6k ohm 5% 4 res smd - EXB-N8V562JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10562CT-ND.
RES ARRAY 5.6K OHM 5% 4 RES SMD - EXB-N8V562JX
Order 'res array 5.6k ohm 5% 4 res smd - EXB-N8V562JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10562TR-ND.
RES ARRAY 56K OHM 5% 4 RES SMD - EXB-N8V563JX
Order 'res array 56k ohm 5% 4 res smd - EXB-N8V563JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10563CT-ND.
RES ARRAY 56K OHM 5% 4 RES SMD - EXB-N8V563JX
Order 'res array 56k ohm 5% 4 res smd - EXB-N8V563JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10563TR-ND.
RES ARRAY 5.6K OHM 5% 4 RES SMD - EXB-V8V562JV
Order 'res array 5.6k ohm 5% 4 res smd - EXB-V8V562JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4562CT-ND.
RES ARRAY 5.6K OHM 5% 4 RES SMD - EXB-V8V562JV
Order 'res array 5.6k ohm 5% 4 res smd - EXB-V8V562JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4562TR-ND.
Send this link via E-Mail
Help With This Screen