CAP TANT LOWESR 47UF 20V 10% SMD - TPSE476K020R0125
| Digi-Key Part Number | 478-1805-1-ND |
1 10 100 |
7.75000 6.74300 5.89000 |
Extended Price
7.75 67.43 589.00 |
| Manufacturer Part Number | TPSE476K020R0125 | |||
| Description | CAP TANT LOWESR 47UF 20V 10% SMD | |||
| Quantity Available | 4419 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSE476K020R0125 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 125.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSE476K020R0125 TPSE476K020R0125 478 1805 1 ND 47818051ND 478-1805-1 |
TPSE476K020R0125 Specification Sheet
CAP TANT LOWESR 47UF 20V 10% SMD - TPSE476K020R0125 (478-1805-1-ND)
Related parts :CAP TANT LOWESR 47UF 20V 10% SMD - TPSE476K020R0125
Order 'cap tant lowesr 47uf 20v 10% smd - TPSE476K020R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1805-1-ND.
CAP TANT LOWESR 47UF 20V 10% SMD - TPSE476K020R0125
Order 'cap tant lowesr 47uf 20v 10% smd - TPSE476K020R0125' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1805-2-ND.
CAP TANT LOWESR 47UF 20V 10% SMD - TPSE476K020R0125
Order 'cap tant lowesr 47uf 20v 10% smd - TPSE476K020R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1805-6-ND.
CAP TANT LOWESR 47UF 20V 10% SMD - TPSE476K020R0150
Order 'cap tant lowesr 47uf 20v 10% smd - TPSE476K020R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1806-1-ND.
CAP TANT LOWESR 47UF 20V 10% SMD - TPSE476K020R0150
Order 'cap tant lowesr 47uf 20v 10% smd - TPSE476K020R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1806-2-ND.
CAP TANT LOWESR 47UF 20V 10% SMD - TPSE476K020R0150
Order 'cap tant lowesr 47uf 20v 10% smd - TPSE476K020R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1806-6-ND.
CAP TANT LOWESR 10UF 20V 10% SMD - TPSB106K020R1000
Order 'cap tant lowesr 10uf 20v 10% smd - TPSB106K020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1756-1-ND.
CAP TANT LOWESR 10UF 20V 10% SMD - TPSB106K020R1000
Order 'cap tant lowesr 10uf 20v 10% smd - TPSB106K020R1000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1756-2-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1766-1-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1766-2-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1766-6-ND.
CAP TANT LOWESR 33UF 20V 10% SMD - TPSD336K020R0200
Order 'cap tant lowesr 33uf 20v 10% smd - TPSD336K020R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1785-1-ND.
CAP TANT LOWESR 33UF 20V 10% SMD - TPSD336K020R0200
Order 'cap tant lowesr 33uf 20v 10% smd - TPSD336K020R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1785-2-ND.
CAP TANT LOWESR 33UF 20V 10% SMD - TPSD336K020R0200
Order 'cap tant lowesr 33uf 20v 10% smd - TPSD336K020R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1785-6-ND.
CAP TANT LOWESR 68UF 20V 10% SMD - TPSD686K020R0300
Order 'cap tant lowesr 68uf 20v 10% smd - TPSD686K020R0300' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1792-1-ND.
Send this link via E-Mail
Help With This Screen
