Resistor 2.70 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-072R7L
RES ARRAY 2.7 OHM 8TRM 4 RES SMD - YC164-JR-072R7L - Resistors
| Digi-Key Part Number | YC164J-2.7CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | YC164-JR-072R7L | |||
| Description | RES ARRAY 2.7 OHM 8TRM 4 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC164-JR-072R7L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.70 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 Convex (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC164 JR 072R7L YC164JR072R7L YC164J 2 7CT ND YC164J27CTND YC164J-2.7CT |
YC164-JR-072R7L Specification Sheet
RES ARRAY 2.7 OHM 8TRM 4 RES SMD - YC164-JR-072R7L (YC164J-2.7CT-ND) - Resistors
Related parts Resistor 2.70 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-072R7LResistor 27.0 Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC324-JK-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC324-JK-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-27DKR-ND.
Resistor 27.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-27CT-ND.
Resistor 2.70 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-072R7L
Order 'res array 2.7 ohm 8trm 4 res smd - YC164-JR-072R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-2.7CT-ND.
Resistor 27.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-27TR-ND.
Resistor 2.70 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC164-JR-072R7L
Order 'res array 2.7 ohm 8trm 4 res smd - YC164-JR-072R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-2.7TR-ND.
Resistor 27.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-27DKR-ND.
Resistor 2.70 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-072R7L
Order 'res array 2.7 ohm 8trm 4 res smd - YC164-JR-072R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-2.7DKR-ND.
Resistor 27.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - TC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-27CT-ND.
Resistor 27.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo TC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - TC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-27TR-ND.
Resistor 2.70 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-072R7L
Order 'res array 2.7 ohm 8trm 4 res smd - YC124-JR-072R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-2.7CT-ND.
Resistor 27.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC124-JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-27CT-ND.
Resistor 27.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC124-JR-0727RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-27TR-ND.
Resistor 2.70 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-072R7L
Order 'res array 2.7 ohm 8trm 4 res smd - YC124-JR-072R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-2.7TR-ND.
Resistor 27.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - TC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-27DKR-ND.
Resistor 2.70 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-072R7L
Order 'res array 2.7 ohm 8trm 4 res smd - YC124-JR-072R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-2.7DKR-ND.
Options for Resistor 2.70 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-072R7L
Send this link via E-Mail
Help With This Screen
