CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
| Digi-Key Part Number | 478-1803-6-ND |
1 10 100 |
6.80000 5.91600 5.16800 |
Extended Price
6.80 59.16 516.80 |
| Manufacturer Part Number | TPSE336M025R0200 | |||
| Description | CAP TANT LOWESR 33UF 25V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSE336M025R0200 |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-43 |
| Capacitance | 33.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 25.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 200.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 4.100 mm [Max] |
| Packaging | Digi-Reel |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 8.300 µA [Max] |
| Surge Voltage | 32.0 VDC [Typ] |
| MTBF | 1000 h @ 85 °C |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | E |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| A | 1.300 mm [Typ] |
| H | 4.100 mm [Typ] |
| L | 7.300 mm [Typ] |
| S | 4.400 mm [Min] |
| W | 4.300 mm [Typ] |
| W1 | 2.40 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSE336M025R0200 TPSE336M025R0200 478 1803 6 ND 47818036ND 478-1803-6 |
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200 (478-1803-6-ND)
Related parts:CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-6-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-1-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-6-ND.
CAP TANT LOWESR 33UF 25V 10% SMD - TPSD336K025R0300
Order 'cap tant lowesr 33uf 25v 10% smd - TPSD336K025R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1786-1-ND.
CAP TANT LOWESR 33UF 25V 10% SMD - TPSD336K025R0300
Order 'cap tant lowesr 33uf 25v 10% smd - TPSD336K025R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1786-2-ND.
CAP TANT LOWESR 33UF 25V 10% SMD - TPSD336K025R0300
Order 'cap tant lowesr 33uf 25v 10% smd - TPSD336K025R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1786-6-ND.
CAP TANT LOWESR 33UF 25V 10% SMD - TPSE336K025R0300
Order 'cap tant lowesr 33uf 25v 10% smd - TPSE336K025R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1801-1-ND.
CAP TANT LOWESR 33UF 25V 10% SMD - TPSE336K025R0300
Order 'cap tant lowesr 33uf 25v 10% smd - TPSE336K025R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1801-2-ND.
CAP TANT LOWESR 33UF 25V 10% SMD - TPSE336K025R0300
Order 'cap tant lowesr 33uf 25v 10% smd - TPSE336K025R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1801-6-ND.
Send this link via E-Mail
Help With This Screen