RES ARRAY 3.9K OHM 8TRM 4RES SMD - YC124-JR-073K9L
| Digi-Key Part Number | YC124J-3.9KTR-ND |
10000 20000 30000 |
.01800 .01700 .01600 |
Extended Price
180.00 340.00 480.00 |
| Manufacturer Part Number | YC124-JR-073K9L | |||
| Description | RES ARRAY 3.9K OHM 8TRM 4RES SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC124-JR-073K9L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.90K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC124 JR 073K9L YC124JR073K9L YC124J 3 9KTR ND YC124J39KTRND YC124J-3.9KTR |
YC124-JR-073K9L Specification Sheet
RES ARRAY 3.9K OHM 8TRM 4RES SMD - YC124-JR-073K9L (YC124J-3.9KTR-ND)
Related parts:RES ARRAY 100K OHM 8TRM 4RES SMD - YC124-JR-07100KL
Order 'res array 100k ohm 8trm 4res smd - YC124-JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-100KCT-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - YC124-JR-07100KL
Order 'res array 100k ohm 8trm 4res smd - YC124-JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-100KTR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC124-JR-071KL
Order 'res array 1.0k ohm 8trm 4res smd - YC124-JR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-1.0KCT-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - YC124-JR-071KL
Order 'res array 1.0k ohm 8trm 4res smd - YC124-JR-071KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-1.0KTR-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - YC124-JR-071ML
Order 'res array 1.0m ohm 8trm 4res smd - YC124-JR-071ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-1.0MCT-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - YC124-JR-071ML
Order 'res array 1.0m ohm 8trm 4res smd - YC124-JR-071ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-1.0MTR-ND.
RES ARRAY 1.1K OHM 8TRM 4RES SMD - YC124-JR-071K1L
Order 'res array 1.1k ohm 8trm 4res smd - YC124-JR-071K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-1.1KCT-ND.
RES ARRAY 1.1K OHM 8TRM 4RES SMD - YC124-JR-071K1L
Order 'res array 1.1k ohm 8trm 4res smd - YC124-JR-071K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-1.1KTR-ND.
RES ARRAY 120K OHM 8TRM 4RES SMD - YC124-JR-07120KL
Order 'res array 120k ohm 8trm 4res smd - YC124-JR-07120KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-120KCT-ND.
RES ARRAY 120K OHM 8TRM 4RES SMD - YC124-JR-07120KL
Order 'res array 120k ohm 8trm 4res smd - YC124-JR-07120KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-120KTR-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - YC124-JR-071K2L
Order 'res array 1.2k ohm 8trm 4res smd - YC124-JR-071K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-1.2KCT-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - YC124-JR-071K2L
Order 'res array 1.2k ohm 8trm 4res smd - YC124-JR-071K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-1.2KTR-ND.
RES ARRAY 130K OHM 8TRM 4RES SMD - YC124-JR-07130KL
Order 'res array 130k ohm 8trm 4res smd - YC124-JR-07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-130KCT-ND.
RES ARRAY 130K OHM 8TRM 4RES SMD - YC124-JR-07130KL
Order 'res array 130k ohm 8trm 4res smd - YC124-JR-07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-130KTR-ND.
RES ARRAY 1.3K OHM 8TRM 4RES SMD - YC124-JR-071K3L
Order 'res array 1.3k ohm 8trm 4res smd - YC124-JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-1.3KCT-ND.
Send this link via E-Mail
Help With This Screen