CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125
| Digi-Key Part Number | 478-1796-6-ND |
1 10 100 |
9.75000 8.48300 7.41000 |
Extended Price
9.75 84.83 741.00 |
| Manufacturer Part Number | TPSE226K035R0125 | |||
| Description | CAP TANT LOWESR 22UF 35V 10% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSE226K035R0125 |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-43 |
| Capacitance | 22.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 35.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 125.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 4.100 mm [Max] |
| Packaging | Digi-Reel |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 7.700 µA [Max] |
| Surge Voltage | 46.0 VDC [Typ] |
| MTBF | 1000 h @ 85 °C |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | E |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| A | 1.300 mm [Typ] |
| H | 4.100 mm [Typ] |
| L | 7.300 mm [Typ] |
| S | 4.400 mm [Min] |
| W | 4.300 mm [Typ] |
| W1 | 2.40 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSE226K035R0125 TPSE226K035R0125 478 1796 6 ND 47817966ND 478-1796-6 |
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125 (478-1796-6-ND)
Related parts:CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0125' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1796-1-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0125' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1796-2-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0125' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1796-6-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0200
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1797-1-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0200
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1797-2-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0200
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1797-6-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0300
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1798-1-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0300
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1798-2-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0300
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1798-6-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1758-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1758-2-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-2-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-6-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSD156K035R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSD156K035R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1780-1-ND.
Send this link via E-Mail
Help With This Screen