RES ARRAY 2.7 OHM 8TRM 4 RES SMD - YC124-JR-072R7L - Resistors
| Digi-Key Part Number | YC124J-2.7TR-ND |
10000 |
.01600 |
Extended Price
160.00 |
| Manufacturer Part Number | YC124-JR-072R7L | |||
| Description | RES ARRAY 2.7 OHM 8TRM 4 RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC124-JR-072R7L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 2.70 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC124 JR 072R7L YC124JR072R7L YC124J 2 7TR ND YC124J27TRND YC124J-2.7TR |
YC124-JR-072R7L Specification Sheet
RES ARRAY 2.7 OHM 8TRM 4 RES SMD - YC124-JR-072R7L (YC124J-2.7TR-ND) - Resistors
Related parts Resistors :RES ARRAY 27 OHM 8TRM 4 RES SMD - TC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - TC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-27CT-ND.
RES ARRAY 27 OHM 8TRM 4 RES SMD - TC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - TC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-27TR-ND.
RES ARRAY 2.7 OHM 8TRM 4 RES SMD - YC124-JR-072R7L
Order 'res array 2.7 ohm 8trm 4 res smd - YC124-JR-072R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-2.7CT-ND.
RES ARRAY 27 OHM 8TRM 4 RES SMD - YC124-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC124-JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-27CT-ND.
RES ARRAY 27 OHM 8TRM 4 RES SMD - YC124-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC124-JR-0727RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-27TR-ND.
RES ARRAY 2.7 OHM 8TRM 4 RES SMD - YC124-JR-072R7L
Order 'res array 2.7 ohm 8trm 4 res smd - YC124-JR-072R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-2.7TR-ND.
RES ARRAY 27 OHM 8TRM 4 RES SMD - YC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-27CT-ND.
RES ARRAY 2.7 OHM 8TRM 4 RES SMD - YC164-JR-072R7L
Order 'res array 2.7 ohm 8trm 4 res smd - YC164-JR-072R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-2.7CT-ND.
RES ARRAY 27 OHM 8TRM 4 RES SMD - YC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-27TR-ND.
RES ARRAY 2.7 OHM 8TRM 4 RES SMD - YC164-JR-072R7L
Order 'res array 2.7 ohm 8trm 4 res smd - YC164-JR-072R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-2.7TR-ND.
RES ARRAY 27 OHM 8TRM 4 RES SMD - YC324-JK-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC324-JK-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-27CT-ND.
RES ARRAY 27 OHM 8TRM 4 RES SMD - YC324-JK-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC324-JK-0727RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-27TR-ND.
RES ARRAY 27 OHM 8TRM 4 RES SMD - YC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - YC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-27DKR-ND.
RES ARRAY 27 OHM 8TRM 4 RES SMD - TC164-JR-0727RL
Order 'res array 27 ohm 8trm 4 res smd - TC164-JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-27DKR-ND.
RES ARRAY 2.7 OHM 8TRM 4 RES SMD - YC124-JR-072R7L
Order 'res array 2.7 ohm 8trm 4 res smd - YC124-JR-072R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-2.7DKR-ND.
Send this link via E-Mail
Help With This Screen
