Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0150

Digi-Key Part Number 478-1795-1-ND
Price Break
1
10
100
Unit Price
5.75000
5.00300
4.37000
Extended Price
5.75
50.03
437.00
Manufacturer Part NumberTPSE107K020R0150
DescriptionCAP TANT LOESR 100UF 20V 10% SMD
Quantity Available 48
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPSE107K020R0150
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name7343-43
Capacitance100.000 µF [Typ]
Capacitance Tolerance±10%
Voltage20.000 VDC [Max]
Equivalent Series Resistance (ESR)150.000 mOhms [Max]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Height4.100 mm [Max]
PackagingCut Tape
Length7.300 mm [Typ]
Width4.300 mm [Typ]
Dissipation Factor6.00 % [Max]
Leakage Current20.000 µA [Max]
Surge Voltage26.0 VDC [Typ]
MTBF1000 h @ 85 °C
Capacitor TypeGeneral Purpose
Manufacturer Size CodeE
Dielectric Material & StructureSolid Tantalum
ShapeRectangular
A1.300 mm [Typ]
H4.100 mm [Typ]
L7.300 mm [Typ]
S4.400 mm [Min]
W4.300 mm [Typ]
W12.40 mm [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPSE107K020R0150
TPSE107K020R0150
478 1795 1 ND
47817951ND
478-1795-1

TPSE107K020R0150 Specification Sheet

Image of CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0150

CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0150 (478-1795-1-ND)

Related parts:
CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0150
 Order 'cap tant loesr 100uf 20v 10% smd - TPSE107K020R0150' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1795-1-ND.
CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0150
 Order 'cap tant loesr 100uf 20v 10% smd - TPSE107K020R0150' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1795-2-ND.
CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0150
 Order 'cap tant loesr 100uf 20v 10% smd - TPSE107K020R0150' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1795-6-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0100
 Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0100' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1765-1-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0100
 Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0100' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1765-2-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0100
 Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0100' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1765-6-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSD107K010R0065
 Order 'cap tant loesr 100uf 10v 10% smd - TPSD107K010R0065' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1776-1-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSD107K010R0065
 Order 'cap tant loesr 100uf 10v 10% smd - TPSD107K010R0065' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1776-2-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSD107K010R0065
 Order 'cap tant loesr 100uf 10v 10% smd - TPSD107K010R0065' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1776-6-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSD107K010R0100
 Order 'cap tant loesr 100uf 10v 10% smd - TPSD107K010R0100' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1777-1-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSD107K010R0100
 Order 'cap tant loesr 100uf 10v 10% smd - TPSD107K010R0100' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1777-2-ND.
CAP TANT LOESR 100UF 16V 10% SMD - TPSD107K016R0125
 Order 'cap tant loesr 100uf 16v 10% smd - TPSD107K016R0125' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1778-1-ND.
CAP TANT LOESR 100UF 16V 10% SMD - TPSD107K016R0125
 Order 'cap tant loesr 100uf 16v 10% smd - TPSD107K016R0125' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1778-2-ND.
CAP TANT LOESR 100UF 16V 10% SMD - TPSD107K016R0125
 Order 'cap tant loesr 100uf 16v 10% smd - TPSD107K016R0125' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1778-6-ND.
CAP TANT LOESR 100UF 16V 10% SMD - TPSE107K016R0100
 Order 'cap tant loesr 100uf 16v 10% smd - TPSE107K016R0100' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1793-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0100 Next: CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0150