CAP TANT LOWESR 68UF 20V 10% SMD - TPSD686K020R0300
| Digi-Key Part Number | 478-1792-6-ND |
1 10 100 |
3.65000 3.17600 2.77400 |
Extended Price
3.65 31.76 277.40 |
| Manufacturer Part Number | TPSD686K020R0300 | |||
| Description | CAP TANT LOWESR 68UF 20V 10% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSD686K020R0300 |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 68.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 20.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 300.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.900 mm [Max] |
| Packaging | Digi-Reel |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 13.600 µA [Max] |
| Surge Voltage | 26.0 VDC [Typ] |
| MTBF | 1000 h @ 85 °C |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| A | 1.300 mm [Typ] |
| H | 2.900 mm [Typ] |
| L | 7.300 mm [Typ] |
| S | 4.400 mm [Typ] |
| W | 4.300 mm [Typ] |
| W1 | 2.40 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSD686K020R0300 TPSD686K020R0300 478 1792 6 ND 47817926ND 478-1792-6 |
CAP TANT LOWESR 68UF 20V 10% SMD - TPSD686K020R0300 (478-1792-6-ND)
Related parts:CAP TANT LOWESR 68UF 20V 10% SMD - TPSD686K020R0300
Order 'cap tant lowesr 68uf 20v 10% smd - TPSD686K020R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1792-1-ND.
CAP TANT LOWESR 68UF 20V 10% SMD - TPSD686K020R0300
Order 'cap tant lowesr 68uf 20v 10% smd - TPSD686K020R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1792-2-ND.
CAP TANT LOWESR 68UF 20V 10% SMD - TPSD686K020R0300
Order 'cap tant lowesr 68uf 20v 10% smd - TPSD686K020R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1792-6-ND.
CAP TANT LOWESR 68UF 20V 10% SMD - TPSE686K020R0150
Order 'cap tant lowesr 68uf 20v 10% smd - TPSE686K020R0150' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1808-1-ND.
CAP TANT LOWESR 68UF 20V 10% SMD - TPSE686K020R0150
Order 'cap tant lowesr 68uf 20v 10% smd - TPSE686K020R0150' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1808-2-ND.
CAP TANT LOWESR 68UF 20V 10% SMD - TPSE686K020R0150
Order 'cap tant lowesr 68uf 20v 10% smd - TPSE686K020R0150' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1808-6-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1766-1-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1766-2-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1766-6-ND.
CAP TANT LOWESR 68UF 16V 10% SMD - TPSC686K016R0200
Order 'cap tant lowesr 68uf 16v 10% smd - TPSC686K016R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1774-1-ND.
CAP TANT LOWESR 68UF 16V 10% SMD - TPSC686K016R0200
Order 'cap tant lowesr 68uf 16v 10% smd - TPSC686K016R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1774-2-ND.
CAP TANT LOWESR 68UF 16V 10% SMD - TPSC686K016R0200
Order 'cap tant lowesr 68uf 16v 10% smd - TPSC686K016R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1774-6-ND.
CAP TANT LOWESR 33UF 20V 10% SMD - TPSD336K020R0200
Order 'cap tant lowesr 33uf 20v 10% smd - TPSD336K020R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1785-1-ND.
CAP TANT LOWESR 33UF 20V 10% SMD - TPSD336K020R0200
Order 'cap tant lowesr 33uf 20v 10% smd - TPSD336K020R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1785-2-ND.
CAP TANT LOWESR 33UF 20V 10% SMD - TPSD336K020R0200
Order 'cap tant lowesr 33uf 20v 10% smd - TPSD336K020R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1785-6-ND.
Send this link via E-Mail
Help With This Screen