RES ARRAY 68 OHM 4TRM 2 RES SMD - YC122-JR-0768RL
| Digi-Key Part Number | YC122J-68CT-ND |
10 100 500 1000 |
.05200 .04470 .03726 .03353 |
Extended Price
0.52 4.47 18.63 33.53 |
| Manufacturer Part Number | YC122-JR-0768RL | |||
| Description | RES ARRAY 68 OHM 4TRM 2 RES SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC122-JR-0768RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0402 x 2 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC122 JR 0768RL YC122JR0768RL YC122J 68CT ND YC122J68CTND YC122J-68CT |
YC122-JR-0768RL Specification Sheet
RES ARRAY 68 OHM 4TRM 2 RES SMD - YC122-JR-0768RL (YC122J-68CT-ND)
Related parts:RES ARRAY 68 OHM 4TRM 2 RES SMD - YC122-JR-0768RL
Order 'res array 68 ohm 4trm 2 res smd - YC122-JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC122J-68CT-ND.
RES ARRAY 68 OHM 4TRM 2 RES SMD - YC122-JR-0768RL
Order 'res array 68 ohm 4trm 2 res smd - YC122-JR-0768RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC122J-68TR-ND.
RES ARRAY 68 OHM 4TRM 2 RES SMD - YC122-JR-0768RL
Order 'res array 68 ohm 4trm 2 res smd - YC122-JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC122J-68DKR-ND.
RES ARRAY 68 OHM 5% 2 RES SMD - EXB-V4V680JV
Order 'res array 68 ohm 5% 2 res smd - EXB-V4V680JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2680CT-ND.
RES ARRAY 68 OHM 5% 2 RES SMD - EXB-V4V680JV
Order 'res array 68 ohm 5% 2 res smd - EXB-V4V680JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2680TR-ND.
RES ARRAY 6.8 OHM 5% 2 RES SMD - EXB-V4V6R8JV
Order 'res array 6.8 ohm 5% 2 res smd - EXB-V4V6R8JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y26R8CT-ND.
RES ARRAY 6.8 OHM 5% 2 RES SMD - EXB-V4V6R8JV
Order 'res array 6.8 ohm 5% 2 res smd - EXB-V4V6R8JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y26R8TR-ND.
RES ARRAY 68 OHM 5% 2 RES SMD - EXB-24V680JX
Order 'res array 68 ohm 5% 2 res smd - EXB-24V680JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5680CT-ND.
RES ARRAY 68 OHM 5% 2 RES SMD - EXB-24V680JX
Order 'res array 68 ohm 5% 2 res smd - EXB-24V680JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5680TR-ND.
RES ARRAY 6.8 OHM 5% 2 RES SMD - EXB-24V6R8JX
Order 'res array 6.8 ohm 5% 2 res smd - EXB-24V6R8JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y56R8CT-ND.
RES ARRAY 6.8 OHM 5% 2 RES SMD - EXB-24V6R8JX
Order 'res array 6.8 ohm 5% 2 res smd - EXB-24V6R8JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y56R8TR-ND.
RES ARRAY 68 OHM 5% 2 RES SMD - EXB-34V680JV
Order 'res array 68 ohm 5% 2 res smd - EXB-34V680JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8680CT-ND.
RES ARRAY 68 OHM 5% 2 RES SMD - EXB-34V680JV
Order 'res array 68 ohm 5% 2 res smd - EXB-34V680JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8680TR-ND.
RES ARRAY 6.8 OHM 5% 2 RES SMD - EXB-34V6R8JV
Order 'res array 6.8 ohm 5% 2 res smd - EXB-34V6R8JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y86R8CT-ND.
RES ARRAY 6.8 OHM 5% 2 RES SMD - EXB-34V6R8JV
Order 'res array 6.8 ohm 5% 2 res smd - EXB-34V6R8JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y86R8TR-ND.
Send this link via E-Mail
Help With This Screen