CAP TANT LOWESR 47UF 25V 10% SMD - TPSD476K025R0150 - Capacitors
47µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 25V TPSD476K025R0150
| Digi-Key Part Number | 478-1789-1-ND |
1 10 100 |
6.75000 5.87300 5.13000 |
Extended Price
6.75 58.73 513.00 |
| Manufacturer Part Number | TPSD476K025R0150 | |||
| Description | CAP TANT LOWESR 47UF 25V 10% SMD | |||
| Quantity Available | 4581 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSD476K025R0150 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 150.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSD476K025R0150 TPSD476K025R0150 478 1789 1 ND 47817891ND 478-1789-1 |
TPSD476K025R0150 Specification Sheet
CAP TANT LOWESR 47UF 25V 10% SMD - TPSD476K025R0150 (478-1789-1-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 25V TPSD476K025R0150CAP TANT LOWESR 47UF 25V 10% SMD - TPSD476K025R0150
Order 'cap tant lowesr 47uf 25v 10% smd - TPSD476K025R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1789-1-ND.
CAP TANT LOWESR 47UF 25V 10% SMD - TPSD476K025R0150
Order 'cap tant lowesr 47uf 25v 10% smd - TPSD476K025R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1789-2-ND.
CAP TANT LOWESR 47UF 25V 10% SMD - TPSD476K025R0150
Order 'cap tant lowesr 47uf 25v 10% smd - TPSD476K025R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1789-6-ND.
CAP TANT LOWESR 47UF 25V 10% SMD - TPSD476K025R0125
Order 'cap tant lowesr 47uf 25v 10% smd - TPSD476K025R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3103-1-ND.
CAP TANT LOWESR 47UF 25V 10% SMD - TPSD476K025R0125
Order 'cap tant lowesr 47uf 25v 10% smd - TPSD476K025R0125' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3103-2-ND.
CAP TANT LOWESR 47UF 25V 10% SMD - TPSE476K025R0100
Order 'cap tant lowesr 47uf 25v 10% smd - TPSE476K025R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4143-1-ND.
CAP TANT LOWESR 47UF 25V 10% SMD - TPSE476K025R0100
Order 'cap tant lowesr 47uf 25v 10% smd - TPSE476K025R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4143-2-ND.
CAP TANT LOWESR 47UF 25V 10% SMD - TPSE476K025R0100
Order 'cap tant lowesr 47uf 25v 10% smd - TPSE476K025R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4143-6-ND.
CAP TANT LOWESR 47UF 25V 10% SMD - TPSD476K025R0125
Order 'cap tant lowesr 47uf 25v 10% smd - TPSD476K025R0125' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3103-6-ND.
CAP TANT LOWESR 10UF 25V 10% SMD - TPSC106K025R0500
Order 'cap tant lowesr 10uf 25v 10% smd - TPSC106K025R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1762-1-ND.
CAP TANT LOWESR 10UF 25V 10% SMD - TPSC106K025R0500
Order 'cap tant lowesr 10uf 25v 10% smd - TPSC106K025R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1762-2-ND.
CAP TANT LOWESR 10UF 25V 10% SMD - TPSC106K025R0500
Order 'cap tant lowesr 10uf 25v 10% smd - TPSC106K025R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1762-6-ND.
CAP TANT LOWESR 22UF 25V 10% SMD - TPSD226K025R0200
Order 'cap tant lowesr 22uf 25v 10% smd - TPSD226K025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1783-1-ND.
CAP TANT LOWESR 22UF 25V 10% SMD - TPSD226K025R0200
Order 'cap tant lowesr 22uf 25v 10% smd - TPSD226K025R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1783-2-ND.
CAP TANT LOWESR 22UF 25V 10% SMD - TPSD226K025R0200
Order 'cap tant lowesr 22uf 25v 10% smd - TPSD226K025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1783-6-ND.
Options for 47µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 25V TPSD476K025R0150
Send this link via E-Mail
Help With This Screen
