Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38V3R0JV
RES ARRAY 3.0 OHM 5% 4 RES SMD - EXB-38V3R0JV - Resistors
| Digi-Key Part Number | Y93R0CT-ND |
10 100 500 1000 |
.03100 .02730 .01950 .01677 |
Extended Price
0.31 2.73 9.75 16.77 |
| Manufacturer Part Number | EXB-38V3R0JV | |||
| Description | RES ARRAY 3.0 OHM 5% 4 RES SMD | |||
| Quantity Available | 44740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38V3R0JV
| Technical/Catalog Information | EXB-38V3R0JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 Convex (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 38V3R0JV EXB38V3R0JV Y93R0CT ND Y93R0CTND Y93R0CT |
EXB-38V3R0JV Specification Sheet
RES ARRAY 3.0 OHM 5% 4 RES SMD - EXB-38V3R0JV (Y93R0CT-ND) - Resistors
Related parts Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38V3R0JVResistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V3R0JV
Order 'res array 3.0 ohm 5% 4 res smd - EXB-V8V3R0JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y43R0CT-ND.
Resistor 3.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V3R0JX
Order 'res array 3.0 ohm 5% 4 res smd - EXB-28V3R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y73R0CT-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38V3R0JV
Order 'res array 3.0 ohm 5% 4 res smd - EXB-38V3R0JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y93R0CT-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V3R0JV
Order 'res array 3.0 ohm 5% 4 res smd - EXB-V8V3R0JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y43R0DKR-ND.
Resistor 3.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V3R0JX
Order 'res array 3.0 ohm 5% 4 res smd - EXB-28V3R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y73R0DKR-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38V3R0JV
Order 'res array 3.0 ohm 5% 4 res smd - EXB-38V3R0JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y93R0DKR-ND.
Resistor 30.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V300JX
Order 'res array 30 ohm 5% 4 res smd - EXB-N8V300JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10300CT-ND.
Resistor 30.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V300JX
Order 'res array 30 ohm 5% 4 res smd - EXB-28V300JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7300CT-ND.
Resistor 30.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V300JX
Order 'res array 30 ohm 5% 4 res smd - EXB-N8V300JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10300DKR-ND.
Resistor 30.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V300JX
Order 'res array 30 ohm 5% 4 res smd - EXB-28V300JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7300DKR-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V8V3R0JV
Order 'res array 3.0 ohm 5% 4 res smd - EXB-V8V3R0JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y43R0TR-ND.
Resistor 3.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-28V3R0JX
Order 'res array 3.0 ohm 5% 4 res smd - EXB-28V3R0JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y73R0TR-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-38V3R0JV
Order 'res array 3.0 ohm 5% 4 res smd - EXB-38V3R0JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y93R0TR-ND.
Resistor 3.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V3R0JX
Order 'res array 3 ohm 5% 4 res smd - EXB-N8V3R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y103R0CT-ND.
Resistor 3.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V3R0JX
Order 'res array 3 ohm 5% 4 res smd - EXB-N8V3R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y103R0DKR-ND.
Options for Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38V3R0JV
Send this link via E-Mail
Help With This Screen
