RES ARRAY 22 OHM 5% 4 RES SMD - EXB-38V220JV
| Digi-Key Part Number | Y9220CT-ND |
10 100 500 1000 |
.03100 .02730 .01950 .01677 |
Extended Price
0.31 2.73 9.75 16.77 |
| Manufacturer Part Number | EXB-38V220JV | |||
| Description | RES ARRAY 22 OHM 5% 4 RES SMD | |||
| Quantity Available | 4220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-38V220JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 38V220JV EXB38V220JV Y9220CT ND Y9220CTND Y9220CT |
EXB-38V220JV Specification Sheet
RES ARRAY 22 OHM 5% 4 RES SMD - EXB-38V220JV (Y9220CT-ND)
Related parts:RES ARRAY 22 OHM 5% 4 RES SMD - EXB-38V220JV
Order 'res array 22 ohm 5% 4 res smd - EXB-38V220JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9220CT-ND.
RES ARRAY 22 OHM 5% 4 RES SMD - EXB-38V220JV
Order 'res array 22 ohm 5% 4 res smd - EXB-38V220JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y9220TR-ND.
RES ARRAY 22 OHM 5% 4 RES SMD - EXB-38V220JV
Order 'res array 22 ohm 5% 4 res smd - EXB-38V220JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9220DKR-ND.
RES ARRAY 22 OHM 5% 4 RES SMD - EXB-N8V220JX
Order 'res array 22 ohm 5% 4 res smd - EXB-N8V220JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10220CT-ND.
RES ARRAY 22 OHM 5% 4 RES SMD - EXB-N8V220JX
Order 'res array 22 ohm 5% 4 res smd - EXB-N8V220JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10220TR-ND.
RES ARRAY 2.2 OHM 5% 4 RES SMD - EXB-N8V2R2JX
Order 'res array 2.2 ohm 5% 4 res smd - EXB-N8V2R2JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y102R2CT-ND.
RES ARRAY 2.2 OHM 5% 4 RES SMD - EXB-N8V2R2JX
Order 'res array 2.2 ohm 5% 4 res smd - EXB-N8V2R2JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y102R2TR-ND.
RES ARRAY 22 OHM 5% 4 RES SMD - EXB-V8V220JV
Order 'res array 22 ohm 5% 4 res smd - EXB-V8V220JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4220CT-ND.
RES ARRAY 22 OHM 5% 4 RES SMD - EXB-V8V220JV
Order 'res array 22 ohm 5% 4 res smd - EXB-V8V220JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4220TR-ND.
RES ARRAY 2.2 OHM 5% 4 RES SMD - EXB-V8V2R2JV
Order 'res array 2.2 ohm 5% 4 res smd - EXB-V8V2R2JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y42R2CT-ND.
RES ARRAY 2.2 OHM 5% 4 RES SMD - EXB-V8V2R2JV
Order 'res array 2.2 ohm 5% 4 res smd - EXB-V8V2R2JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y42R2TR-ND.
RES ARRAY 22 OHM 5% 4 RES SMD - EXB-18V220JX
Order 'res array 22 ohm 5% 4 res smd - EXB-18V220JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6220CT-ND.
RES ARRAY 22 OHM 5% 4 RES SMD - EXB-18V220JX
Order 'res array 22 ohm 5% 4 res smd - EXB-18V220JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6220TR-ND.
RES ARRAY 22 OHM 5% 4 RES SMD - EXB-28V220JX
Order 'res array 22 ohm 5% 4 res smd - EXB-28V220JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7220CT-ND.
RES ARRAY 22 OHM 5% 4 RES SMD - EXB-28V220JX
Order 'res array 22 ohm 5% 4 res smd - EXB-28V220JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7220TR-ND.
Send this link via E-Mail
Help With This Screen