Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38VR000V
RES ARRAY ZERO OHM JUMPER SMD - EXB-38VR000V - Resistors
| Digi-Key Part Number | Y9000CT-ND |
10 100 500 1000 |
.03100 .02730 .01950 .01677 |
Extended Price
0.31 2.73 9.75 16.77 |
| Manufacturer Part Number | EXB-38VR000V | |||
| Description | RES ARRAY ZERO OHM JUMPER SMD | |||
| Quantity Available | 27960 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-38VR000V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Tolerance | Jumper |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 Convex (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 38VR000V EXB38VR000V Y9000CT ND Y9000CTND Y9000CT |
EXB-38VR000V Specification Sheet
RES ARRAY ZERO OHM JUMPER SMD - EXB-38VR000V (Y9000CT-ND) - Resistors
Related parts Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38VR000VResistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38VR000V
Order 'res array zero ohm jumper smd - EXB-38VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9000CT-ND.
Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38VR000V
Order 'res array zero ohm jumper smd - EXB-38VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9000DKR-ND.
Resistor 0.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HVR000V
Order 'res array zero ohm jumper smd - EXB-2HVR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1000CT-ND.
Resistor 0.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HVR000V
Order 'res array zero ohm jumper smd - EXB-2HVR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1000DKR-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4VR000V
Order 'res array zero ohm jumper smd - EXB-V4VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2000CT-ND.
Resistor 0.0 Ohm 31mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-14VR000X
Order 'res array zero ohm jumper smd - EXB-14VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3000CT-ND.
Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8VR000V
Order 'res array zero ohm jumper smd - EXB-V8VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4000CT-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-24VR000X
Order 'res array zero ohm jumper smd - EXB-24VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5000CT-ND.
Resistor 0.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28VR000X
Order 'res array zero ohm jumper smd - EXB-28VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7000CT-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-34VR000V
Order 'res array zero ohm jumper smd - EXB-34VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8000CT-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4VR000V
Order 'res array zero ohm jumper smd - EXB-V4VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2000DKR-ND.
Resistor 0.0 Ohm 31mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-14VR000X
Order 'res array zero ohm jumper smd - EXB-14VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3000DKR-ND.
Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8VR000V
Order 'res array zero ohm jumper smd - EXB-V8VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4000DKR-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-24VR000X
Order 'res array zero ohm jumper smd - EXB-24VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5000DKR-ND.
Resistor 0.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28VR000X
Order 'res array zero ohm jumper smd - EXB-28VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7000DKR-ND.
Options for Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38VR000V
Send this link via E-Mail
Help With This Screen
