RES ARRAY 3.9K OHM 5% 2 RES SMD - EXB-34V392JV
| Digi-Key Part Number | Y8392TR-ND |
5000 10000 25000 |
.01500 .01400 .01300 |
Extended Price
75.00 140.00 325.00 |
| Manufacturer Part Number | EXB-34V392JV | |||
| Description | RES ARRAY 3.9K OHM 5% 2 RES SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-34V392JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 3.90K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 34V392JV EXB34V392JV Y8392TR ND Y8392TRND Y8392TR |
EXB-34V392JV Specification Sheet
RES ARRAY 3.9K OHM 5% 2 RES SMD - EXB-34V392JV (Y8392TR-ND)
Related parts :RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2100DKR-ND.
RES ARRAY 100 OHM 5% 2 RES SMD - EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2101DKR-ND.
RES ARRAY 1.0K OHM 5% 2 RES SMD - EXB-V4V102JV
Order 'res array 1.0k ohm 5% 2 res smd - EXB-V4V102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2102DKR-ND.
RES ARRAY 10K OHM 5% 2 RES SMD - EXB-V4V103JV
Order 'res array 10k ohm 5% 2 res smd - EXB-V4V103JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2103DKR-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-V4V104JV
Order 'res array 100k ohm 5% 2 res smd - EXB-V4V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2104DKR-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-V4V105JV
Order 'res array 1m ohm 5% 2 res smd - EXB-V4V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2105DKR-ND.
RES ARRAY 12 OHM 5% 2 RES SMD - EXB-V4V120JV
Order 'res array 12 ohm 5% 2 res smd - EXB-V4V120JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2120DKR-ND.
RES ARRAY 120 OHM 5% 2 RES SMD - EXB-V4V121JV
Order 'res array 120 ohm 5% 2 res smd - EXB-V4V121JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2121DKR-ND.
RES ARRAY 1.2K OHM 5% 2 RES SMD - EXB-V4V122JV
Order 'res array 1.2k ohm 5% 2 res smd - EXB-V4V122JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2122DKR-ND.
RES ARRAY 12K OHM 5% 2 RES SMD - EXB-V4V123JV
Order 'res array 12k ohm 5% 2 res smd - EXB-V4V123JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2123DKR-ND.
RES ARRAY 120K OHM 5% 2 RES SMD - EXB-V4V124JV
Order 'res array 120k ohm 5% 2 res smd - EXB-V4V124JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2124DKR-ND.
RES ARRAY 15 OHM 5% 2 RES SMD - EXB-V4V150JV
Order 'res array 15 ohm 5% 2 res smd - EXB-V4V150JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2150DKR-ND.
RES ARRAY 150 OHM 5% 2 RES SMD - EXB-V4V151JV
Order 'res array 150 ohm 5% 2 res smd - EXB-V4V151JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2151DKR-ND.
RES ARRAY 1.5K OHM 5% 2 RES SMD - EXB-V4V152JV
Order 'res array 1.5k ohm 5% 2 res smd - EXB-V4V152JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2152DKR-ND.
RES ARRAY 15K OHM 5% 2 RES SMD - EXB-V4V153JV
Order 'res array 15k ohm 5% 2 res smd - EXB-V4V153JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2153DKR-ND.
Send this link via E-Mail
Help With This Screen