Resistor 39.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-34V390JV
RES ARRAY 39 OHM 5% 2 RES SMD - EXB-34V390JV
| Digi-Key Part Number | Y8390CT-ND |
10 100 500 1000 |
.03000 .02630 .01876 .01613 |
Extended Price
0.30 2.63 9.38 16.13 |
| Manufacturer Part Number | EXB-34V390JV | |||
| Description | RES ARRAY 39 OHM 5% 2 RES SMD | |||
| Quantity Available | 43690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 39.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-34V390JV
| Technical/Catalog Information | EXB-34V390JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 Convex (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 34V390JV EXB34V390JV Y8390CT ND Y8390CTND Y8390CT |
EXB-34V390JV Specification Sheet
RES ARRAY 39 OHM 5% 2 RES SMD - EXB-34V390JV (Y8390CT-ND)
Related parts Resistor 39.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-34V390JVResistor 39.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V390JV
Order 'res array 39 ohm 5% 2 res smd - EXB-V4V390JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2390CT-ND.
Resistor 3.90 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V3R9JV
Order 'res array 3.9 ohm 5% 2 res smd - EXB-V4V3R9JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y23R9CT-ND.
Resistor 39.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-24V390JX
Order 'res array 39 ohm 5% 2 res smd - EXB-24V390JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5390CT-ND.
Resistor 3.90 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-24V3R9JX
Order 'res array 3.9 ohm 5% 2 res smd - EXB-24V3R9JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y53R9CT-ND.
Resistor 39.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-34V390JV
Order 'res array 39 ohm 5% 2 res smd - EXB-34V390JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8390CT-ND.
Resistor 3.90 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-34V3R9JV
Order 'res array 3.9 ohm 5% 2 res smd - EXB-34V3R9JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y83R9CT-ND.
Resistor 39.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V390JV
Order 'res array 39 ohm 5% 2 res smd - EXB-V4V390JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2390DKR-ND.
Resistor 3.90 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V3R9JV
Order 'res array 3.9 ohm 5% 2 res smd - EXB-V4V3R9JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y23R9DKR-ND.
Resistor 39.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-24V390JX
Order 'res array 39 ohm 5% 2 res smd - EXB-24V390JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5390DKR-ND.
Resistor 3.90 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-24V3R9JX
Order 'res array 3.9 ohm 5% 2 res smd - EXB-24V3R9JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y53R9DKR-ND.
Resistor 39.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-34V390JV
Order 'res array 39 ohm 5% 2 res smd - EXB-34V390JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8390DKR-ND.
Resistor 3.90 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-34V3R9JV
Order 'res array 3.9 ohm 5% 2 res smd - EXB-34V3R9JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y83R9DKR-ND.
Resistor 10.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2100CT-ND.
Resistor 100 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2101CT-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4V102JV
Order 'res array 1.0k ohm 5% 2 res smd - EXB-V4V102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2102CT-ND.
Options for Resistor 39.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-34V390JV
Send this link via E-Mail
Help With This Screen
