RES ARRAY 62K OHM 5% 4 RES SMD - EXB-28V623JX
| Digi-Key Part Number | Y7623TR-ND |
10000 20000 30000 |
.03400 .03300 .03100 |
Extended Price
340.00 660.00 930.00 |
| Manufacturer Part Number | EXB-28V623JX | |||
| Description | RES ARRAY 62K OHM 5% 4 RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-28V623JX |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 62.0K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 28V623JX EXB28V623JX Y7623TR ND Y7623TRND Y7623TR |
EXB-28V623JX Specification Sheet
RES ARRAY 62K OHM 5% 4 RES SMD - EXB-28V623JX (Y7623TR-ND)
Related parts:RES ARRAY 62K OHM 5% 4 RES SMD - EXB-28V623JX
Order 'res array 62k ohm 5% 4 res smd - EXB-28V623JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7623CT-ND.
RES ARRAY 62K OHM 5% 4 RES SMD - EXB-28V623JX
Order 'res array 62k ohm 5% 4 res smd - EXB-28V623JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7623TR-ND.
RES ARRAY 62K OHM 5% 4 RES SMD - EXB-28V623JX
Order 'res array 62k ohm 5% 4 res smd - EXB-28V623JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7623DKR-ND.
RES ARRAY 6.2K OHM 5% 4 RES SMD - EXB-N8V622JX
Order 'res array 6.2k ohm 5% 4 res smd - EXB-N8V622JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10622CT-ND.
RES ARRAY 6.2K OHM 5% 4 RES SMD - EXB-N8V622JX
Order 'res array 6.2k ohm 5% 4 res smd - EXB-N8V622JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10622TR-ND.
RES ARRAY 62K OHM 5% 4 RES SMD - EXB-N8V623JX
Order 'res array 62k ohm 5% 4 res smd - EXB-N8V623JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10623CT-ND.
RES ARRAY 62K OHM 5% 4 RES SMD - EXB-N8V623JX
Order 'res array 62k ohm 5% 4 res smd - EXB-N8V623JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10623TR-ND.
RES ARRAY 6.2K OHM 5% 4 RES SMD - EXB-28V622JX
Order 'res array 6.2k ohm 5% 4 res smd - EXB-28V622JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7622CT-ND.
RES ARRAY 6.2K OHM 5% 4 RES SMD - EXB-28V622JX
Order 'res array 6.2k ohm 5% 4 res smd - EXB-28V622JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7622TR-ND.
RES ARRAY 6.2K OHM 5% 4 RES SMD - EXB-N8V622JX
Order 'res array 6.2k ohm 5% 4 res smd - EXB-N8V622JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10622DKR-ND.
RES ARRAY 62K OHM 5% 4 RES SMD - EXB-N8V623JX
Order 'res array 62k ohm 5% 4 res smd - EXB-N8V623JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10623DKR-ND.
RES ARRAY 6.2K OHM 5% 4 RES SMD - EXB-28V622JX
Order 'res array 6.2k ohm 5% 4 res smd - EXB-28V622JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7622DKR-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10000CT-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10000TR-ND.
RES ARRAY 10 OHM 5% 4 RES SMD - EXB-N8V100JX
Order 'res array 10 ohm 5% 4 res smd - EXB-N8V100JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10100CT-ND.
Send this link via E-Mail
Help With This Screen