RES ARRAY 4.3 OHM 5% 4 RES SMD - EXB-28V4R3JX
| Digi-Key Part Number | Y74R3CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-28V4R3JX | |||
| Description | RES ARRAY 4.3 OHM 5% 4 RES SMD | |||
| Quantity Available | 9930 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-28V4R3JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.30 |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 28V4R3JX EXB28V4R3JX Y74R3CT ND Y74R3CTND Y74R3CT |
EXB-28V4R3JX Specification Sheet
RES ARRAY 4.3 OHM 5% 4 RES SMD - EXB-28V4R3JX (Y74R3CT-ND)
Related parts:RES ARRAY 3 OHM 5% 4 RES SMD - EXB-N8V3R0JX
Order 'res array 3 ohm 5% 4 res smd - EXB-N8V3R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y103R0CT-ND.
RES ARRAY 3 OHM 5% 4 RES SMD - EXB-N8V3R0JX
Order 'res array 3 ohm 5% 4 res smd - EXB-N8V3R0JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y103R0TR-ND.
RES ARRAY 3 OHM 5% 4 RES SMD - EXB-N8V3R0JX
Order 'res array 3 ohm 5% 4 res smd - EXB-N8V3R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y103R0DKR-ND.
RES ARRAY 10 OHM 5% 8 RES SMD - EXB-2HV100JV
Order 'res array 10 ohm 5% 8 res smd - EXB-2HV100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1100CT-ND.
RES ARRAY 10 OHM 5% 8 RES SMD - EXB-2HV100JV
Order 'res array 10 ohm 5% 8 res smd - EXB-2HV100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1100TR-ND.
RES ARRAY 100 OHM 5% 8 RES SMD - EXB-2HV101JV
Order 'res array 100 ohm 5% 8 res smd - EXB-2HV101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1101CT-ND.
RES ARRAY 100 OHM 5% 8 RES SMD - EXB-2HV101JV
Order 'res array 100 ohm 5% 8 res smd - EXB-2HV101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1101DKR-ND.
RES ARRAY 100 OHM 5% 8 RES SMD - EXB-2HV101JV
Order 'res array 100 ohm 5% 8 res smd - EXB-2HV101JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1101TR-ND.
RES ARRAY 1.0K OHM 5% 8 RES SMD - EXB-2HV102JV
Order 'res array 1.0k ohm 5% 8 res smd - EXB-2HV102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1102CT-ND.
RES ARRAY 1.0K OHM 5% 8 RES SMD - EXB-2HV102JV
Order 'res array 1.0k ohm 5% 8 res smd - EXB-2HV102JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1102TR-ND.
RES ARRAY 10K OHM 5% 8 RES SMD - EXB-2HV103JV
Order 'res array 10k ohm 5% 8 res smd - EXB-2HV103JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1103CT-ND.
RES ARRAY 10K OHM 5% 8 RES SMD - EXB-2HV103JV
Order 'res array 10k ohm 5% 8 res smd - EXB-2HV103JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1103TR-ND.
RES ARRAY 100K OHM 5% 8 RES SMD - EXB-2HV104JV
Order 'res array 100k ohm 5% 8 res smd - EXB-2HV104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1104CT-ND.
RES ARRAY 100K OHM 5% 8 RES SMD - EXB-2HV104JV
Order 'res array 100k ohm 5% 8 res smd - EXB-2HV104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1104TR-ND.
RES ARRAY 1.0M OHM 5% 8 RES SMD - EXB-2HV105JV
Order 'res array 1.0m ohm 5% 8 res smd - EXB-2HV105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1105CT-ND.
Send this link via E-Mail
Help With This Screen