RES ARRAY 360K OHM 5% 4 RES SMD - EXB-28V364JX
| Digi-Key Part Number | Y7364CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-28V364JX | |||
| Description | RES ARRAY 360K OHM 5% 4 RES SMD | |||
| Quantity Available | 9750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-28V364JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 360K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 28V364JX EXB28V364JX Y7364CT ND Y7364CTND Y7364CT |
EXB-28V364JX Specification Sheet
RES ARRAY 360K OHM 5% 4 RES SMD - EXB-28V364JX (Y7364CT-ND)
Related parts:RES ARRAY 360K OHM 5% 4 RES SMD - EXB-28V364JX
Order 'res array 360k ohm 5% 4 res smd - EXB-28V364JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7364CT-ND.
RES ARRAY 360K OHM 5% 4 RES SMD - EXB-28V364JX
Order 'res array 360k ohm 5% 4 res smd - EXB-28V364JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7364TR-ND.
RES ARRAY 360K OHM 5% 4 RES SMD - EXB-28V364JX
Order 'res array 360k ohm 5% 4 res smd - EXB-28V364JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7364DKR-ND.
RES ARRAY 360K OHM 5% 4 RES SMD - EXB-N8V364JX
Order 'res array 360k ohm 5% 4 res smd - EXB-N8V364JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10364CT-ND.
RES ARRAY 360K OHM 5% 4 RES SMD - EXB-N8V364JX
Order 'res array 360k ohm 5% 4 res smd - EXB-N8V364JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10364TR-ND.
RES ARRAY 360K OHM 5% 4 RES SMD - EXB-N8V364JX
Order 'res array 360k ohm 5% 4 res smd - EXB-N8V364JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10364DKR-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10000CT-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10000TR-ND.
RES ARRAY 10 OHM 5% 4 RES SMD - EXB-N8V100JX
Order 'res array 10 ohm 5% 4 res smd - EXB-N8V100JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10100CT-ND.
RES ARRAY 10 OHM 5% 4 RES SMD - EXB-N8V100JX
Order 'res array 10 ohm 5% 4 res smd - EXB-N8V100JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10100TR-ND.
RES ARRAY 100 OHM 5% 4 RES SMD - EXB-N8V101JX
Order 'res array 100 ohm 5% 4 res smd - EXB-N8V101JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10101CT-ND.
RES ARRAY 100 OHM 5% 4 RES SMD - EXB-N8V101JX
Order 'res array 100 ohm 5% 4 res smd - EXB-N8V101JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10101TR-ND.
RES ARRAY 1K OHM 5% 4 RES SMD - EXB-N8V102JX
Order 'res array 1k ohm 5% 4 res smd - EXB-N8V102JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10102CT-ND.
RES ARRAY 1K OHM 5% 4 RES SMD - EXB-N8V102JX
Order 'res array 1k ohm 5% 4 res smd - EXB-N8V102JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10102TR-ND.
RES ARRAY 10K OHM 5% 4 RES SMD - EXB-N8V103JX
Order 'res array 10k ohm 5% 4 res smd - EXB-N8V103JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10103CT-ND.
Send this link via E-Mail
Help With This Screen