RES ARRAY 33 OHM 5% 4 RES SMD - EXB-28V330JX
| Digi-Key Part Number | Y7330CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-28V330JX | |||
| Description | RES ARRAY 33 OHM 5% 4 RES SMD | |||
| Quantity Available | 8800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-28V330JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 28V330JX EXB28V330JX Y7330CT ND Y7330CTND Y7330CT |
EXB-28V330JX Specification Sheet
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-28V330JX (Y7330CT-ND)
Related parts:RES ARRAY 33 OHM 5% 4 RES SMD - EXB-28V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-28V330JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7330CT-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-28V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-28V330JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7330TR-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-28V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-28V330JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7330DKR-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-N8V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-N8V330JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10330CT-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-N8V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-N8V330JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10330TR-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-N8V3R3JX
Order 'res array 3.3 ohm 5% 4 res smd - EXB-N8V3R3JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y103R3CT-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-N8V3R3JX
Order 'res array 3.3 ohm 5% 4 res smd - EXB-N8V3R3JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y103R3TR-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-V8V330JV
Order 'res array 33 ohm 5% 4 res smd - EXB-V8V330JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4330CT-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-V8V330JV
Order 'res array 33 ohm 5% 4 res smd - EXB-V8V330JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4330TR-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-V8V3R3JV
Order 'res array 3.3 ohm 5% 4 res smd - EXB-V8V3R3JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y43R3CT-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-V8V3R3JV
Order 'res array 3.3 ohm 5% 4 res smd - EXB-V8V3R3JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y43R3TR-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-18V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-18V330JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6330CT-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-18V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-18V330JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6330TR-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-28V3R3JX
Order 'res array 3.3 ohm 5% 4 res smd - EXB-28V3R3JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y73R3CT-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-28V3R3JX
Order 'res array 3.3 ohm 5% 4 res smd - EXB-28V3R3JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y73R3TR-ND.
Send this link via E-Mail
Help With This Screen