Keywords:





Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-28V204JX

RES ARRAY 200K OHM 5% 4 RES SMD - EXB-28V204JX - Resistors

Digi-Key Part Number Y7204TR-ND
Price Break
10000
20000
30000
Unit Price
.03400
.03300
.03100
Extended Price
340.00
660.00
930.00
Manufacturer Part NumberEXB-28V204JX
DescriptionRES ARRAY 200K OHM 5% 4 RES SMD
Quantity Available 10000
All prices are in USD

Purchase Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-28V204JX
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-28V204JX
Technical/Catalog InformationEXB-28V204JX
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms200K
Tolerance±5%
Power Per Element31mW
Circuit TypeIsolated
Number of Pins8
PackagingTape & Reel (TR)
Number of Resistors4
Package / Case0402 x 4 Convex (1005 metric)
Mounting TypeSurface Mount
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB 28V204JX
EXB28V204JX
Y7204TR ND
Y7204TRND
Y7204TR

EXB-28V204JX Specification Sheet

Image of RES ARRAY 200K OHM 5% 4 RES SMD - EXB-28V204JX

RES ARRAY 200K OHM 5% 4 RES SMD - EXB-28V204JX (Y7204TR-ND) - Resistors

Related parts Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-28V204JX
Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V204JX
 Order 'res array 200k ohm 5% 4 res smd - EXB-N8V204JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10204CT-ND.
Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-N8V204JX
 Order 'res array 200k ohm 5% 4 res smd - EXB-N8V204JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10204TR-ND.
Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V204JX
 Order 'res array 200k ohm 5% 4 res smd - EXB-28V204JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7204CT-ND.
Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-28V204JX
 Order 'res array 200k ohm 5% 4 res smd - EXB-28V204JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7204TR-ND.
Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V204JX
 Order 'res array 200k ohm 5% 4 res smd - EXB-N8V204JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10204DKR-ND.
Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V204JX
 Order 'res array 200k ohm 5% 4 res smd - EXB-28V204JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7204DKR-ND.
Resistor 200K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-38V204JV
 Order 'res array 200k ohm 5% 4 res smd - EXB-38V204JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-38V204JV-ND.
Resistor 200K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V8V204JV
 Order 'res array 200k ohm 5% 4 res smd - EXB-V8V204JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EXB-V8V204JV-ND.
Resistor 2.00K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V202JX
 Order 'res array 2k ohm 5% 4 res smd - EXB-N8V202JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10202CT-ND.
Resistor 2.00K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-N8V202JX
 Order 'res array 2k ohm 5% 4 res smd - EXB-N8V202JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10202TR-ND.
Resistor 20.0K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V203JX
 Order 'res array 20k ohm 5% 4 res smd - EXB-N8V203JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10203CT-ND.
Resistor 20.0K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-N8V203JX
 Order 'res array 20k ohm 5% 4 res smd - EXB-N8V203JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10203TR-ND.
Resistor 2.00K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V202JX
 Order 'res array 2.0k ohm 5% 4 res smd - EXB-28V202JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7202CT-ND.
Resistor 2.00K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-28V202JX
 Order 'res array 2.0k ohm 5% 4 res smd - EXB-28V202JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7202TR-ND.
Resistor 20.0K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V203JX
 Order 'res array 20k ohm 5% 4 res smd - EXB-28V203JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7203CT-ND.

Options for Resistor 200K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-28V204JX
Send this link via E-Mail
Help With This Screen

RES ARRAY 200K OHM 5% 4 RES SMD - EXB-28V204JX
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES ARRAY 200K OHM 5% 4 RES SMD - EXB-28V204JX Next: RES ARRAY 200K OHM 5% 4 RES SMD - EXB-28V204JX
RES ARRAY 200K OHM 5% 4 RES SMD - EXB-28V204JX