Resistor 1.80 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V1R8JX
RES ARRAY 1.8 OHM 5% 4 RES SMD - EXB-28V1R8JX - Resistors
| Digi-Key Part Number | Y71R8CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-28V1R8JX | |||
| Description | RES ARRAY 1.8 OHM 5% 4 RES SMD | |||
| Quantity Available | 28000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 1.80 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V1R8JX
| Technical/Catalog Information | EXB-28V1R8JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.80 |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 28V1R8JX EXB28V1R8JX Y71R8CT ND Y71R8CTND Y71R8CT |
EXB-28V1R8JX Specification Sheet
RES ARRAY 1.8 OHM 5% 4 RES SMD - EXB-28V1R8JX (Y71R8CT-ND) - Resistors
Related parts Resistor 1.80 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V1R8JXResistor 18.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V180JX
Order 'res array 18 ohm 5% 4 res smd - EXB-N8V180JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10180CT-ND.
Resistor 1.80 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V1R8JX
Order 'res array 1.8 ohm 5% 4 res smd - EXB-N8V1R8JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y101R8CT-ND.
Resistor 18.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V180JV
Order 'res array 18 ohm 5% 4 res smd - EXB-V8V180JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4180CT-ND.
Resistor 1.80 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V1R8JV
Order 'res array 1.8 ohm 5% 4 res smd - EXB-V8V1R8JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y41R8CT-ND.
Resistor 18.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-18V180JX
Order 'res array 18 ohm 5% 4 res smd - EXB-18V180JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6180CT-ND.
Resistor 18.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V180JX
Order 'res array 18 ohm 5% 4 res smd - EXB-28V180JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7180CT-ND.
Resistor 1.80 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V1R8JX
Order 'res array 1.8 ohm 5% 4 res smd - EXB-28V1R8JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y71R8CT-ND.
Resistor 18.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38V180JV
Order 'res array 18 ohm 5% 4 res smd - EXB-38V180JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9180CT-ND.
Resistor 1.80 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38V1R8JV
Order 'res array 1.8 ohm 5% 4 res smd - EXB-38V1R8JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y91R8CT-ND.
Resistor 18.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V180JX
Order 'res array 18 ohm 5% 4 res smd - EXB-N8V180JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10180DKR-ND.
Resistor 1.80 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V1R8JX
Order 'res array 1.8 ohm 5% 4 res smd - EXB-N8V1R8JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y101R8DKR-ND.
Resistor 18.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V180JV
Order 'res array 18 ohm 5% 4 res smd - EXB-V8V180JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4180DKR-ND.
Resistor 1.80 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V1R8JV
Order 'res array 1.8 ohm 5% 4 res smd - EXB-V8V1R8JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y41R8DKR-ND.
Resistor 18.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-18V180JX
Order 'res array 18 ohm 5% 4 res smd - EXB-18V180JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6180DKR-ND.
Resistor 18.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V180JX
Order 'res array 18 ohm 5% 4 res smd - EXB-28V180JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7180DKR-ND.
Options for Resistor 1.80 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V1R8JX
Send this link via E-Mail
Help With This Screen
