Keywords:





CAP TANT LOESR 220UF 6.3V 10%SMD - TPSC227K006R0125 - Capacitors

Digi-Key Part Number 478-1768-2-ND
Price Break
500
1000
2500
5000
10000
Unit Price
.67300
.65500
.62900
.59200
.55500
Extended Price
336.50
655.00
1572.50
2960.00
5550.00
Manufacturer Part NumberTPSC227K006R0125
DescriptionCAP TANT LOESR 220UF 6.3V 10%SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPSC227K006R0125
VendorAVX Corporation
CategoryCapacitors
Capacitance220µF
Voltage - Rated 6.3V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)125.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPSC227K006R0125
TPSC227K006R0125
478 1768 2 ND
47817682ND
478-1768-2

TPSC227K006R0125 Specification Sheet

Image of CAP TANT LOESR 220UF 6.3V 10%SMD - TPSC227K006R0125

CAP TANT LOESR 220UF 6.3V 10%SMD - TPSC227K006R0125 (478-1768-2-ND) - Capacitors

Related parts Capacitors :
CAP TANT LOESR 220UF 6.3V 10%SMD - TPSC227K006R0125
 Order 'cap tant loesr 220uf 6.3v 10%smd - TPSC227K006R0125' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1768-2-ND.
CAP TANT LOESR 330UF 10V 10% SMD - TPSD337K010R0100
 Order 'cap tant loesr 330uf 10v 10% smd - TPSD337K010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1787-2-ND.
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
 Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1552-2-ND.
CAP 220UF 63V ELECT FK SMD - EEV-FK1J221Q
 Order 'cap 220uf 63v elect fk smd - EEV-FK1J221Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3484TR-ND.
CAP CERM 47UF 10% 6.3V X5R 1210 - 12106D476KAT2A
 Order 'cap cerm 47uf 10% 6.3v x5r 1210 - 12106D476KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1633-2-ND.
CAP CERM 100UF 10% 6.3V X5R 1812 - 18126D107KAT2A
 Order 'cap cerm 100uf 10% 6.3v x5r 1812 - 18126D107KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1647-2-ND.
CAP CERM 47UF 20% 6.3V X5R 1210 - 12106D476MAT2A
 Order 'cap cerm 47uf 20% 6.3v x5r 1210 - 12106D476MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2574-2-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
 Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2575-1-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
 Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2575-2-ND.
CAP TANT LOWESR 15UF 50V 10% SMD - TPSE156K050R0250
 Order 'cap tant lowesr 15uf 50v 10% smd - TPSE156K050R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3112-2-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSC156M025R0300
 Order 'cap tant lowesr 15uf 35v 10% smd - TPSC156M025R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC156M025R0300-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3269TR-ND.
CAP 220UF 50V ELECT FK SMD - EEV-FK1H221P
 Order 'cap 220uf 50v elect fk smd - EEV-FK1H221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3474TR-ND.

Send this link via E-Mail
Help With This Screen

CAP TANT LOESR 220UF 6.3V 10%SMD - TPSC227K006R0125
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: TRANSMITTER RF 433MHZ SMT - TXM-433-LC Next: TIE HOLDER W/ADHESIVE .75 X .75" - ABMM-A-C
CAP TANT LOESR 220UF 6.3V 10%SMD - TPSC227K006R0125