RES ARRAY 12K OHM 5% 4 RES SMD - EXB-28V123JX
| Digi-Key Part Number | Y7123CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-28V123JX | |||
| Description | RES ARRAY 12K OHM 5% 4 RES SMD | |||
| Quantity Available | 5550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-28V123JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.0K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 28V123JX EXB28V123JX Y7123CT ND Y7123CTND Y7123CT |
EXB-28V123JX Specification Sheet
RES ARRAY 12K OHM 5% 4 RES SMD - EXB-28V123JX (Y7123CT-ND)
Related parts:RES ARRAY 12K OHM 5% 4 RES SMD - EXB-28V123JX
Order 'res array 12k ohm 5% 4 res smd - EXB-28V123JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7123CT-ND.
RES ARRAY 12K OHM 5% 4 RES SMD - EXB-28V123JX
Order 'res array 12k ohm 5% 4 res smd - EXB-28V123JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7123TR-ND.
RES ARRAY 12K OHM 5% 4 RES SMD - EXB-28V123JX
Order 'res array 12k ohm 5% 4 res smd - EXB-28V123JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7123DKR-ND.
RES ARRAY 1.2K OHM 5% 4 RES SMD - EXB-N8V122JX
Order 'res array 1.2k ohm 5% 4 res smd - EXB-N8V122JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10122CT-ND.
RES ARRAY 1.2K OHM 5% 4 RES SMD - EXB-N8V122JX
Order 'res array 1.2k ohm 5% 4 res smd - EXB-N8V122JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10122TR-ND.
RES ARRAY 12K OHM 5% 4 RES SMD - EXB-N8V123JX
Order 'res array 12k ohm 5% 4 res smd - EXB-N8V123JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10123CT-ND.
RES ARRAY 12K OHM 5% 4 RES SMD - EXB-N8V123JX
Order 'res array 12k ohm 5% 4 res smd - EXB-N8V123JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10123TR-ND.
RES ARRAY 1.2K OHM 5% 4 RES SMD - EXB-V8V122JV
Order 'res array 1.2k ohm 5% 4 res smd - EXB-V8V122JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4122CT-ND.
RES ARRAY 1.2K OHM 5% 4 RES SMD - EXB-V8V122JV
Order 'res array 1.2k ohm 5% 4 res smd - EXB-V8V122JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4122TR-ND.
RES ARRAY 12K OHM 5% 4 RES SMD - EXB-V8V123JV
Order 'res array 12k ohm 5% 4 res smd - EXB-V8V123JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4123CT-ND.
RES ARRAY 12K OHM 5% 4 RES SMD - EXB-V8V123JV
Order 'res array 12k ohm 5% 4 res smd - EXB-V8V123JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4123TR-ND.
RES ARRAY 1.2K OHM 5% 4 RES SMD - EXB-18V122JX
Order 'res array 1.2k ohm 5% 4 res smd - EXB-18V122JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6122CT-ND.
RES ARRAY 1.2K OHM 5% 4 RES SMD - EXB-18V122JX
Order 'res array 1.2k ohm 5% 4 res smd - EXB-18V122JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6122TR-ND.
RES ARRAY 12K OHM 5% 4 RES SMD - EXB-18V123JX
Order 'res array 12k ohm 5% 4 res smd - EXB-18V123JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6123CT-ND.
RES ARRAY 12K OHM 5% 4 RES SMD - EXB-18V123JX
Order 'res array 12k ohm 5% 4 res smd - EXB-18V123JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6123TR-ND.
Send this link via E-Mail
Help With This Screen