RES ARRAY 1M OHM 5% 4 RES SMD - EXB-28V105JX
| Digi-Key Part Number | Y7105CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-28V105JX | |||
| Description | RES ARRAY 1M OHM 5% 4 RES SMD | |||
| Quantity Available | 7160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-28V105JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00M |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 28V105JX EXB28V105JX Y7105CT ND Y7105CTND Y7105CT |
EXB-28V105JX Specification Sheet
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-28V105JX (Y7105CT-ND)
Related parts:RES ARRAY 1M OHM 5% 4 RES SMD - EXB-28V105JX
Order 'res array 1m ohm 5% 4 res smd - EXB-28V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7105CT-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-28V105JX
Order 'res array 1m ohm 5% 4 res smd - EXB-28V105JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7105TR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-28V105JX
Order 'res array 1m ohm 5% 4 res smd - EXB-28V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7105DKR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-N8V105JX
Order 'res array 1m ohm 5% 4 res smd - EXB-N8V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10105CT-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-N8V105JX
Order 'res array 1m ohm 5% 4 res smd - EXB-N8V105JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10105TR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-V8V105JV
Order 'res array 1m ohm 5% 4 res smd - EXB-V8V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4105CT-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-V8V105JV
Order 'res array 1m ohm 5% 4 res smd - EXB-V8V105JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4105TR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-18V105JX
Order 'res array 1m ohm 5% 4 res smd - EXB-18V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6105CT-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-18V105JX
Order 'res array 1m ohm 5% 4 res smd - EXB-18V105JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6105TR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-38V105JV
Order 'res array 1m ohm 5% 4 res smd - EXB-38V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9105CT-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-38V105JV
Order 'res array 1m ohm 5% 4 res smd - EXB-38V105JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y9105TR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-N8V105JX
Order 'res array 1m ohm 5% 4 res smd - EXB-N8V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10105DKR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-V8V105JV
Order 'res array 1m ohm 5% 4 res smd - EXB-V8V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4105DKR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-18V105JX
Order 'res array 1m ohm 5% 4 res smd - EXB-18V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6105DKR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-38V105JV
Order 'res array 1m ohm 5% 4 res smd - EXB-38V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9105DKR-ND.
Send this link via E-Mail
Help With This Screen