RES ARRAY 100K OHM 5% 4 RES SMD - EXB-28V104JX
| Digi-Key Part Number | Y7104CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-28V104JX | |||
| Description | RES ARRAY 100K OHM 5% 4 RES SMD | |||
| Quantity Available | 4940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-28V104JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 28V104JX EXB28V104JX Y7104CT ND Y7104CTND Y7104CT |
EXB-28V104JX Specification Sheet
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-28V104JX (Y7104CT-ND)
Related parts:RES ARRAY 100K OHM 5% 4 RES SMD - EXB-28V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-28V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-28V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-28V104JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7104TR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-28V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-28V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7104DKR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-N8V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-N8V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-N8V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-N8V104JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10104TR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-V8V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-V8V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-V8V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-V8V104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4104TR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-18V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-18V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-18V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-18V104JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6104TR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-38V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-38V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-38V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-38V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9104DKR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-38V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-38V104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y9104TR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-N8V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-N8V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10104DKR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-V8V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-V8V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4104DKR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-18V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-18V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6104DKR-ND.
Send this link via E-Mail
Help With This Screen