RES ARRAY 10K OHM 5% 4 RES SMD - EXB-28V103JX
| Digi-Key Part Number | Y7103CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-28V103JX | |||
| Description | RES ARRAY 10K OHM 5% 4 RES SMD | |||
| Quantity Available | 7460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-28V103JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 28V103JX EXB28V103JX Y7103CT ND Y7103CTND Y7103CT |
EXB-28V103JX Specification Sheet
RES ARRAY 10K OHM 5% 4 RES SMD - EXB-28V103JX (Y7103CT-ND)
Related parts:RES ARRAY 10K OHM 5% 4 RES SMD - EXB-28V103JX
Order 'res array 10k ohm 5% 4 res smd - EXB-28V103JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7103CT-ND.
RES ARRAY 10K OHM 5% 4 RES SMD - EXB-28V103JX
Order 'res array 10k ohm 5% 4 res smd - EXB-28V103JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7103TR-ND.
RES ARRAY 10K OHM 5% 4 RES SMD - EXB-28V103JX
Order 'res array 10k ohm 5% 4 res smd - EXB-28V103JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7103DKR-ND.
RES ARRAY 10K OHM 5% 4 RES SMD - EXB-N8V103JX
Order 'res array 10k ohm 5% 4 res smd - EXB-N8V103JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10103CT-ND.
RES ARRAY 10K OHM 5% 4 RES SMD - EXB-N8V103JX
Order 'res array 10k ohm 5% 4 res smd - EXB-N8V103JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10103TR-ND.
RES ARRAY 1.0K OHM 5% 4 RES SMD - EXB-V8V102JV
Order 'res array 1.0k ohm 5% 4 res smd - EXB-V8V102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4102CT-ND.
RES ARRAY 1.0K OHM 5% 4 RES SMD - EXB-V8V102JV
Order 'res array 1.0k ohm 5% 4 res smd - EXB-V8V102JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4102TR-ND.
RES ARRAY 10K OHM 5% 4 RES SMD - EXB-V8V103JV
Order 'res array 10k ohm 5% 4 res smd - EXB-V8V103JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4103CT-ND.
RES ARRAY 10K OHM 5% 4 RES SMD - EXB-V8V103JV
Order 'res array 10k ohm 5% 4 res smd - EXB-V8V103JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4103TR-ND.
RES ARRAY 10K OHM 5% 4 RES SMD - EXB-18V103JX
Order 'res array 10k ohm 5% 4 res smd - EXB-18V103JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6103CT-ND.
RES ARRAY 10K OHM 5% 4 RES SMD - EXB-18V103JX
Order 'res array 10k ohm 5% 4 res smd - EXB-18V103JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6103TR-ND.
RES ARRAY 1.0K OHM 5% 4 RES SMD - EXB-28V102JX
Order 'res array 1.0k ohm 5% 4 res smd - EXB-28V102JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7102CT-ND.
RES ARRAY 1.0K OHM 5% 4 RES SMD - EXB-28V102JX
Order 'res array 1.0k ohm 5% 4 res smd - EXB-28V102JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7102TR-ND.
RES ARRAY 1.0K OHM 5% 4 RES SMD - EXB-38V102JV
Order 'res array 1.0k ohm 5% 4 res smd - EXB-38V102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9102CT-ND.
RES ARRAY 1.0K OHM 5% 4 RES SMD - EXB-38V102JV
Order 'res array 1.0k ohm 5% 4 res smd - EXB-38V102JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y9102TR-ND.
Send this link via E-Mail
Help With This Screen