RES ARRAY 33 OHM 5% 4 RES SMD - EXB-18V330JX - Resistors
| Digi-Key Part Number | Y6330TR-ND |
10000 30000 |
.08300 .07700 |
Extended Price
830.00 2310.00 |
| Manufacturer Part Number | EXB-18V330JX | |||
| Description | RES ARRAY 33 OHM 5% 4 RES SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-18V330JX |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0201 x 4 |
| Mounting Type | Surface Mount |
| Voltage - Working | 12.5V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 18V330JX EXB18V330JX Y6330TR ND Y6330TRND Y6330TR |
EXB-18V330JX Specification Sheet
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-18V330JX (Y6330TR-ND) - Resistors
Related parts Resistors :RES ARRAY 33 OHM 5% 4 RES SMD - EXB-18V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-18V330JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6330CT-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-18V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-18V330JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6330TR-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-18V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-18V330JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6330DKR-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-N8V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-N8V330JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10330CT-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-N8V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-N8V330JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10330TR-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-N8V3R3JX
Order 'res array 3.3 ohm 5% 4 res smd - EXB-N8V3R3JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y103R3CT-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-N8V3R3JX
Order 'res array 3.3 ohm 5% 4 res smd - EXB-N8V3R3JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y103R3TR-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-V8V330JV
Order 'res array 33 ohm 5% 4 res smd - EXB-V8V330JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4330CT-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-V8V330JV
Order 'res array 33 ohm 5% 4 res smd - EXB-V8V330JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4330TR-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-V8V3R3JV
Order 'res array 3.3 ohm 5% 4 res smd - EXB-V8V3R3JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y43R3CT-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-V8V3R3JV
Order 'res array 3.3 ohm 5% 4 res smd - EXB-V8V3R3JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y43R3TR-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-28V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-28V330JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7330CT-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-28V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-28V330JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7330TR-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-28V3R3JX
Order 'res array 3.3 ohm 5% 4 res smd - EXB-28V3R3JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y73R3CT-ND.
RES ARRAY 3.3 OHM 5% 4 RES SMD - EXB-28V3R3JX
Order 'res array 3.3 ohm 5% 4 res smd - EXB-28V3R3JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y73R3TR-ND.
Send this link via E-Mail
Help With This Screen