RES ARRAY 100K OHM 5% 4 RES SMD - EXB-18V104JX - Resistors
| Digi-Key Part Number | Y6104CT-ND |
10 100 500 1000 |
.23800 .20830 .14876 .12793 |
Extended Price
2.38 20.83 74.38 127.93 |
| Manufacturer Part Number | EXB-18V104JX | |||
| Description | RES ARRAY 100K OHM 5% 4 RES SMD | |||
| Quantity Available | 9970 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-18V104JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0201 x 4 |
| Mounting Type | Surface Mount |
| Voltage - Working | 12.5V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 18V104JX EXB18V104JX Y6104CT ND Y6104CTND Y6104CT |
EXB-18V104JX Specification Sheet
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-18V104JX (Y6104CT-ND) - Resistors
Related parts Resistors :RES ARRAY 100K OHM 5% 4 RES SMD - EXB-18V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-18V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-18V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-18V104JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6104TR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-18V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-18V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6104DKR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-N8V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-N8V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-N8V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-N8V104JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10104TR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-V8V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-V8V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-V8V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-V8V104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4104TR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-28V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-28V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-28V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-28V104JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7104TR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-38V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-38V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-38V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-38V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9104DKR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-38V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-38V104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y9104TR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-N8V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-N8V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10104DKR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-V8V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-V8V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4104DKR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-28V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-28V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7104DKR-ND.
Send this link via E-Mail
Help With This Screen