CAP TANT LOWESR 33UF 10V 10% SMD - TPSB336K010R0425
| Digi-Key Part Number | 478-1759-2-ND |
2000 6000 10000 24000 48000 |
.40800 .39600 .38400 .36000 .33600 |
Extended Price
816.00 2376.00 3840.00 8640.00 16128.00 |
| Manufacturer Part Number | TPSB336K010R0425 | |||
| Description | CAP TANT LOWESR 33UF 10V 10% SMD | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSB336K010R0425 |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3528-21 |
| Capacitance | 33.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 425.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 1.900 mm [Max] |
| Packaging | Tape & Reel |
| Length | 3.500 mm [Typ] |
| Width | 2.800 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 3.300 µA [Max] |
| Surge Voltage | 13.0 VDC [Typ] |
| MTBF | 1000 h @ 85 °C |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | B |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| A | 0.800 mm [Typ] |
| H | 1.900 mm [Max] |
| L | 3.500 mm [Typ] |
| S | 1.400 mm [Min] |
| W | 2.800 mm [Typ] |
| W1 | 2.20 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSB336K010R0425 TPSB336K010R0425 478 1759 2 ND 47817592ND 478-1759-2 |
TPSB336K010R0425 Specification Sheet
CAP TANT LOWESR 33UF 10V 10% SMD - TPSB336K010R0425 (478-1759-2-ND)
Related parts:CAP TANT LOWESR 33UF 10V 10% SMD - TPSB336K010R0425
Order 'cap tant lowesr 33uf 10v 10% smd - TPSB336K010R0425' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1759-1-ND.
CAP TANT LOWESR 33UF 10V 10% SMD - TPSB336K010R0425
Order 'cap tant lowesr 33uf 10v 10% smd - TPSB336K010R0425' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1759-2-ND.
CAP TANT LOWESR 33UF 10V 10% SMD - TPSB336K010R0425
Order 'cap tant lowesr 33uf 10v 10% smd - TPSB336K010R0425' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1759-6-ND.
CAP TANT LOWESR 33UF 10V 10% SMD - TPSC336K010R0375
Order 'cap tant lowesr 33uf 10v 10% smd - TPSC336K010R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1770-1-ND.
CAP TANT LOWESR 33UF 10V 10% SMD - TPSC336K010R0375
Order 'cap tant lowesr 33uf 10v 10% smd - TPSC336K010R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1770-2-ND.
CAP TANT LOWESR 33UF 10V 10% SMD - TPSC336K010R0375
Order 'cap tant lowesr 33uf 10v 10% smd - TPSC336K010R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1770-6-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1751-1-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1751-2-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1751-6-ND.
CAP TANT LOWESR 15UF 10V 10% SMD - TPSA156K010R1000
Order 'cap tant lowesr 15uf 10v 10% smd - TPSA156K010R1000' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1752-1-ND.
CAP TANT LOWESR 15UF 10V 10% SMD - TPSA156K010R1000
Order 'cap tant lowesr 15uf 10v 10% smd - TPSA156K010R1000' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1752-2-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0650
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0650' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1760-1-ND.
CAP TANT LOWESR 47UF 10V 10% SMD - TPSB476K010R0650
Order 'cap tant lowesr 47uf 10v 10% smd - TPSB476K010R0650' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1760-2-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1771-1-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1771-2-ND.
Send this link via E-Mail
Help With This Screen