RES ARRAY 56K OHM 5% 2 RES SMD - EXB-24V563JX
| Digi-Key Part Number | Y5563CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-24V563JX | |||
| Description | RES ARRAY 56K OHM 5% 2 RES SMD | |||
| Quantity Available | 8800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-24V563JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0402 x 2 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 24V563JX EXB24V563JX Y5563CT ND Y5563CTND Y5563CT |
EXB-24V563JX Specification Sheet
RES ARRAY 56K OHM 5% 2 RES SMD - EXB-24V563JX (Y5563CT-ND)
Related parts:RES ARRAY 56K OHM 5% 2 RES SMD - EXB-24V563JX
Order 'res array 56k ohm 5% 2 res smd - EXB-24V563JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5563CT-ND.
RES ARRAY 56K OHM 5% 2 RES SMD - EXB-24V563JX
Order 'res array 56k ohm 5% 2 res smd - EXB-24V563JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5563TR-ND.
RES ARRAY 56K OHM 5% 2 RES SMD - EXB-24V563JX
Order 'res array 56k ohm 5% 2 res smd - EXB-24V563JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5563DKR-ND.
RES ARRAY 5.6K OHM 5% 2 RES SMD - EXB-V4V562JV
Order 'res array 5.6k ohm 5% 2 res smd - EXB-V4V562JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2562CT-ND.
RES ARRAY 5.6K OHM 5% 2 RES SMD - EXB-V4V562JV
Order 'res array 5.6k ohm 5% 2 res smd - EXB-V4V562JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2562TR-ND.
RES ARRAY 56K OHM 5% 2 RES SMD - EXB-V4V563JV
Order 'res array 56k ohm 5% 2 res smd - EXB-V4V563JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2563CT-ND.
RES ARRAY 56K OHM 5% 2 RES SMD - EXB-V4V563JV
Order 'res array 56k ohm 5% 2 res smd - EXB-V4V563JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2563TR-ND.
RES ARRAY 5.6K OHM 5% 2 RES SMD - EXB-24V562JX
Order 'res array 5.6k ohm 5% 2 res smd - EXB-24V562JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5562CT-ND.
RES ARRAY 5.6K OHM 5% 2 RES SMD - EXB-24V562JX
Order 'res array 5.6k ohm 5% 2 res smd - EXB-24V562JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5562TR-ND.
RES ARRAY 5.6K OHM 5% 2 RES SMD - EXB-34V562JV
Order 'res array 5.6k ohm 5% 2 res smd - EXB-34V562JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8562CT-ND.
RES ARRAY 5.6K OHM 5% 2 RES SMD - EXB-34V562JV
Order 'res array 5.6k ohm 5% 2 res smd - EXB-34V562JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8562TR-ND.
RES ARRAY 56K OHM 5% 2 RES SMD - EXB-34V563JV
Order 'res array 56k ohm 5% 2 res smd - EXB-34V563JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8563CT-ND.
RES ARRAY 56K OHM 5% 2 RES SMD - EXB-34V563JV
Order 'res array 56k ohm 5% 2 res smd - EXB-34V563JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8563TR-ND.
RES ARRAY 5.6K OHM 5% 2 RES SMD - EXB-V4V562JV
Order 'res array 5.6k ohm 5% 2 res smd - EXB-V4V562JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2562DKR-ND.
RES ARRAY 56K OHM 5% 2 RES SMD - EXB-V4V563JV
Order 'res array 56k ohm 5% 2 res smd - EXB-V4V563JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2563DKR-ND.
Send this link via E-Mail
Help With This Screen