RES ARRAY 560 OHM 5% 2 RES SMD - EXB-24V561JX
| Digi-Key Part Number | Y5561CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-24V561JX | |||
| Description | RES ARRAY 560 OHM 5% 2 RES SMD | |||
| Quantity Available | 8300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-24V561JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0402 x 2 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 24V561JX EXB24V561JX Y5561CT ND Y5561CTND Y5561CT |
EXB-24V561JX Specification Sheet
RES ARRAY 560 OHM 5% 2 RES SMD - EXB-24V561JX (Y5561CT-ND)
Related parts:RES ARRAY 560 OHM 5% 2 RES SMD - EXB-24V561JX
Order 'res array 560 ohm 5% 2 res smd - EXB-24V561JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5561CT-ND.
RES ARRAY 560 OHM 5% 2 RES SMD - EXB-24V561JX
Order 'res array 560 ohm 5% 2 res smd - EXB-24V561JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5561TR-ND.
RES ARRAY 560 OHM 5% 2 RES SMD - EXB-24V561JX
Order 'res array 560 ohm 5% 2 res smd - EXB-24V561JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5561DKR-ND.
RES ARRAY 560 OHM 5% 2 RES SMD - EXB-V4V561JV
Order 'res array 560 ohm 5% 2 res smd - EXB-V4V561JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2561CT-ND.
RES ARRAY 560 OHM 5% 2 RES SMD - EXB-V4V561JV
Order 'res array 560 ohm 5% 2 res smd - EXB-V4V561JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2561TR-ND.
RES ARRAY 560 OHM 5% 2 RES SMD - EXB-34V561JV
Order 'res array 560 ohm 5% 2 res smd - EXB-34V561JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8561CT-ND.
RES ARRAY 560 OHM 5% 2 RES SMD - EXB-34V561JV
Order 'res array 560 ohm 5% 2 res smd - EXB-34V561JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8561TR-ND.
RES ARRAY 560 OHM 5% 2 RES SMD - EXB-V4V561JV
Order 'res array 560 ohm 5% 2 res smd - EXB-V4V561JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2561DKR-ND.
RES ARRAY 560 OHM 5% 2 RES SMD - EXB-34V561JV
Order 'res array 560 ohm 5% 2 res smd - EXB-34V561JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8561DKR-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-N8V561JX
Order 'res array 560 ohm 5% 4 res smd - EXB-N8V561JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10561CT-ND.
RES ARRAY 560 OHM 5% 4 RES SMD - EXB-N8V561JX
Order 'res array 560 ohm 5% 4 res smd - EXB-N8V561JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10561TR-ND.
RES ARRAY 560 OHM 5% 8 RES SMD - EXB-2HV561JV
Order 'res array 560 ohm 5% 8 res smd - EXB-2HV561JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1561CT-ND.
RES ARRAY 560 OHM 5% 8 RES SMD - EXB-2HV561JV
Order 'res array 560 ohm 5% 8 res smd - EXB-2HV561JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1561TR-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2100CT-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2100TR-ND.
Send this link via E-Mail
Help With This Screen