CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
| Digi-Key Part Number | 478-1758-2-ND |
2000 6000 10000 24000 48000 |
.34000 .33000 .32000 .30000 .28000 |
Extended Price
680.00 1980.00 3200.00 7200.00 13440.00 |
| Manufacturer Part Number | TPSB226K016R0600 | |||
| Description | CAP TANT LOWESR 22UF 16V 10% SMD | |||
| Quantity Available | 28000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSB226K016R0600 |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3528-21 |
| Capacitance | 22.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 600.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 1.900 mm [Max] |
| Packaging | Tape & Reel |
| Length | 3.500 mm [Typ] |
| Width | 2.800 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 3.500 µA [Max] |
| Surge Voltage | 20.0 VDC [Typ] |
| MTBF | 1000 h @ 85 °C |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | B |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| A | 0.800 mm [Typ] |
| H | 1.900 mm [Max] |
| L | 3.500 mm [Typ] |
| S | 1.400 mm [Min] |
| W | 2.800 mm [Typ] |
| W1 | 2.20 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSB226K016R0600 TPSB226K016R0600 478 1758 2 ND 47817582ND 478-1758-2 |
TPSB226K016R0600 Specification Sheet
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600 (478-1758-2-ND)
Related parts:CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1758-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1758-2-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1758-6-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-2-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-6-ND.
CAP TANT LOWESR 15UF 16V 10% SMD - TPSB156K016R0800
Order 'cap tant lowesr 15uf 16v 10% smd - TPSB156K016R0800' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1757-1-ND.
CAP TANT LOWESR 15UF 16V 10% SMD - TPSB156K016R0800
Order 'cap tant lowesr 15uf 16v 10% smd - TPSB156K016R0800' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1757-2-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1771-1-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1771-2-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1771-6-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1773-1-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1773-2-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1773-6-ND.
CAP TANT LOWESR 68UF 16V 10% SMD - TPSC686K016R0200
Order 'cap tant lowesr 68uf 16v 10% smd - TPSC686K016R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1774-1-ND.
Send this link via E-Mail
Help With This Screen