RES ARRAY 1M OHM 5% 2 RES SMD - EXB-24V105JX
| Digi-Key Part Number | Y5105CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-24V105JX | |||
| Description | RES ARRAY 1M OHM 5% 2 RES SMD | |||
| Quantity Available | 13760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-24V105JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00M |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0402 x 2 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 24V105JX EXB24V105JX Y5105CT ND Y5105CTND Y5105CT |
EXB-24V105JX Specification Sheet
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-24V105JX (Y5105CT-ND)
Related parts:RES ARRAY 1M OHM 5% 2 RES SMD - EXB-24V105JX
Order 'res array 1m ohm 5% 2 res smd - EXB-24V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5105CT-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-24V105JX
Order 'res array 1m ohm 5% 2 res smd - EXB-24V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5105DKR-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-V4V105JV
Order 'res array 1m ohm 5% 2 res smd - EXB-V4V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2105CT-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-V4V105JV
Order 'res array 1m ohm 5% 2 res smd - EXB-V4V105JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2105TR-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-34V105JV
Order 'res array 1m ohm 5% 2 res smd - EXB-34V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8105CT-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-34V105JV
Order 'res array 1m ohm 5% 2 res smd - EXB-34V105JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8105TR-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-V4V105JV
Order 'res array 1m ohm 5% 2 res smd - EXB-V4V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2105DKR-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-34V105JV
Order 'res array 1m ohm 5% 2 res smd - EXB-34V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8105DKR-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-N8V105JX
Order 'res array 1m ohm 5% 4 res smd - EXB-N8V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10105CT-ND.
RES ARRAY 1M OHM 5% 4 RES SMD - EXB-N8V105JX
Order 'res array 1m ohm 5% 4 res smd - EXB-N8V105JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10105TR-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2100CT-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2100TR-ND.
RES ARRAY 100 OHM 5% 2 RES SMD - EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2101CT-ND.
RES ARRAY 100 OHM 5% 2 RES SMD - EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2101TR-ND.
RES ARRAY 1.0K OHM 5% 2 RES SMD - EXB-V4V102JV
Order 'res array 1.0k ohm 5% 2 res smd - EXB-V4V102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2102CT-ND.
Send this link via E-Mail
Help With This Screen