RES ARRAY 10 OHM 5% 2 RES SMD - EXB-24V100JX
| Digi-Key Part Number | Y5100CT-ND |
10 100 500 1000 |
.10000 .08750 .06250 .05375 |
Extended Price
1.00 8.75 31.25 53.75 |
| Manufacturer Part Number | EXB-24V100JX | |||
| Description | RES ARRAY 10 OHM 5% 2 RES SMD | |||
| Quantity Available | 2240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-24V100JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0402 x 2 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 24V100JX EXB24V100JX Y5100CT ND Y5100CTND Y5100CT |
EXB-24V100JX Specification Sheet
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-24V100JX (Y5100CT-ND)
Related parts:RES ARRAY 1.0 OHM 5% 2 RES SMD - EXB-24V1R0JX
Order 'res array 1.0 ohm 5% 2 res smd - EXB-24V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y51R0DKR-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-34V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-34V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8100DKR-ND.
RES ARRAY 1.0 OHM 5% 2 RES SMD - EXB-34V1R0JV
Order 'res array 1.0 ohm 5% 2 res smd - EXB-34V1R0JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y81R0DKR-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-24V100JX
Order 'res array 10 ohm 5% 2 res smd - EXB-24V100JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5100CT-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-24V100JX
Order 'res array 10 ohm 5% 2 res smd - EXB-24V100JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5100TR-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-24V100JX
Order 'res array 10 ohm 5% 2 res smd - EXB-24V100JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5100DKR-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2100CT-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2100TR-ND.
RES ARRAY 1.0 OHM 5% 2 RES SMD - EXB-V4V1R0JV
Order 'res array 1.0 ohm 5% 2 res smd - EXB-V4V1R0JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y21R0CT-ND.
RES ARRAY 1.0 OHM 5% 2 RES SMD - EXB-V4V1R0JV
Order 'res array 1.0 ohm 5% 2 res smd - EXB-V4V1R0JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y21R0TR-ND.
RES ARRAY 1.0 OHM 5% 2 RES SMD - EXB-24V1R0JX
Order 'res array 1.0 ohm 5% 2 res smd - EXB-24V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y51R0CT-ND.
RES ARRAY 1.0 OHM 5% 2 RES SMD - EXB-24V1R0JX
Order 'res array 1.0 ohm 5% 2 res smd - EXB-24V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y51R0TR-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-34V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-34V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8100CT-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-34V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-34V100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8100TR-ND.
RES ARRAY 1.0 OHM 5% 2 RES SMD - EXB-34V1R0JV
Order 'res array 1.0 ohm 5% 2 res smd - EXB-34V1R0JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y81R0CT-ND.
Send this link via E-Mail
Help With This Screen