Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V563JV
RES ARRAY 56K OHM 5% 4 RES SMD - EXB-V8V563JV - Resistors
| Digi-Key Part Number | Y4563CT-ND |
10 100 500 1000 |
.08000 .07000 .05000 .04300 |
Extended Price
0.80 7.00 25.00 43.00 |
| Manufacturer Part Number | EXB-V8V563JV | |||
| Description | RES ARRAY 56K OHM 5% 4 RES SMD | |||
| Quantity Available | 34980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V8V563JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 Concave (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V8V563JV EXBV8V563JV Y4563CT ND Y4563CTND Y4563CT |
EXB-V8V563JV Specification Sheet
RES ARRAY 56K OHM 5% 4 RES SMD - EXB-V8V563JV (Y4563CT-ND) - Resistors
Related parts Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V563JVResistor 5.60K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V562JX
Order 'res array 5.6k ohm 5% 4 res smd - EXB-N8V562JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10562CT-ND.
Resistor 56.0K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V563JX
Order 'res array 56k ohm 5% 4 res smd - EXB-N8V563JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10563CT-ND.
Resistor 5.60K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V562JV
Order 'res array 5.6k ohm 5% 4 res smd - EXB-V8V562JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4562CT-ND.
Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V563JV
Order 'res array 56k ohm 5% 4 res smd - EXB-V8V563JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4563CT-ND.
Resistor 5.60K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-18V562JX
Order 'res array 5.6k ohm 5% 4 res smd - EXB-18V562JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6562CT-ND.
Resistor 56.0K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-18V563JX
Order 'res array 56k ohm 5% 4 res smd - EXB-18V563JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6563CT-ND.
Resistor 5.60K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V562JX
Order 'res array 5.6k ohm 5% 4 res smd - EXB-28V562JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7562CT-ND.
Resistor 56.0K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V563JX
Order 'res array 56k ohm 5% 4 res smd - EXB-28V563JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7563CT-ND.
Resistor 5.60K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38V562JV
Order 'res array 5.6k ohm 5% 4 res smd - EXB-38V562JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9562CT-ND.
Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-38V563JV
Order 'res array 56k ohm 5% 4 res smd - EXB-38V563JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9563CT-ND.
Resistor 5.60K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28V562JX
Order 'res array 5.6k ohm 5% 4 res smd - EXB-28V562JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7562DKR-ND.
Resistor 5.60K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V562JX
Order 'res array 5.6k ohm 5% 4 res smd - EXB-N8V562JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10562DKR-ND.
Resistor 56.0K Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V563JX
Order 'res array 56k ohm 5% 4 res smd - EXB-N8V563JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10563DKR-ND.
Resistor 5.60K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V562JV
Order 'res array 5.6k ohm 5% 4 res smd - EXB-V8V562JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4562DKR-ND.
Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V563JV
Order 'res array 56k ohm 5% 4 res smd - EXB-V8V563JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4563DKR-ND.
Options for Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8V563JV
Send this link via E-Mail
Help With This Screen
