RES ARRAY 470 OHM 5% 4 RES SMD - EXB-V8V471JV
| Digi-Key Part Number | Y4471CT-ND |
10 100 500 1000 |
.08000 .07000 .05000 .04300 |
Extended Price
0.80 7.00 25.00 43.00 |
| Manufacturer Part Number | EXB-V8V471JV | |||
| Description | RES ARRAY 470 OHM 5% 4 RES SMD | |||
| Quantity Available | 1560 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V8V471JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V8V471JV EXBV8V471JV Y4471CT ND Y4471CTND Y4471CT |
EXB-V8V471JV Specification Sheet
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-V8V471JV (Y4471CT-ND)
Related parts :RES ARRAY 470 OHM 5% 4 RES SMD - EXB-V8V471JV
Order 'res array 470 ohm 5% 4 res smd - EXB-V8V471JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4471CT-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-V8V471JV
Order 'res array 470 ohm 5% 4 res smd - EXB-V8V471JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4471TR-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-V8V471JV
Order 'res array 470 ohm 5% 4 res smd - EXB-V8V471JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4471DKR-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-N8V471JX
Order 'res array 470 ohm 5% 4 res smd - EXB-N8V471JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10471CT-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-N8V471JX
Order 'res array 470 ohm 5% 4 res smd - EXB-N8V471JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10471TR-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-18V471JX
Order 'res array 470 ohm 5% 4 res smd - EXB-18V471JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6471CT-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-18V471JX
Order 'res array 470 ohm 5% 4 res smd - EXB-18V471JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6471TR-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-28V471JX
Order 'res array 470 ohm 5% 4 res smd - EXB-28V471JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7471CT-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-28V471JX
Order 'res array 470 ohm 5% 4 res smd - EXB-28V471JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7471TR-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-38V471JV
Order 'res array 470 ohm 5% 4 res smd - EXB-38V471JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9471CT-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-38V471JV
Order 'res array 470 ohm 5% 4 res smd - EXB-38V471JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y9471TR-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-N8V471JX
Order 'res array 470 ohm 5% 4 res smd - EXB-N8V471JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10471DKR-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-18V471JX
Order 'res array 470 ohm 5% 4 res smd - EXB-18V471JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6471DKR-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-28V471JX
Order 'res array 470 ohm 5% 4 res smd - EXB-28V471JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7471DKR-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-38V471JV
Order 'res array 470 ohm 5% 4 res smd - EXB-38V471JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9471DKR-ND.
Send this link via E-Mail
Help With This Screen