RES ARRAY 39 OHM 5% 4 RES SMD - EXB-V8V390JV
| Digi-Key Part Number | Y4390CT-ND |
10 100 500 1000 |
.08000 .07000 .05000 .04300 |
Extended Price
0.80 7.00 25.00 43.00 |
| Manufacturer Part Number | EXB-V8V390JV | |||
| Description | RES ARRAY 39 OHM 5% 4 RES SMD | |||
| Quantity Available | 4900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V8V390JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V8V390JV EXBV8V390JV Y4390CT ND Y4390CTND Y4390CT |
EXB-V8V390JV Specification Sheet
RES ARRAY 39 OHM 5% 4 RES SMD - EXB-V8V390JV (Y4390CT-ND)
Related parts:RES ARRAY 39 OHM 5% 4 RES SMD - EXB-V8V390JV
Order 'res array 39 ohm 5% 4 res smd - EXB-V8V390JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4390CT-ND.
RES ARRAY 39 OHM 5% 4 RES SMD - EXB-V8V390JV
Order 'res array 39 ohm 5% 4 res smd - EXB-V8V390JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4390TR-ND.
RES ARRAY 39 OHM 5% 4 RES SMD - EXB-V8V390JV
Order 'res array 39 ohm 5% 4 res smd - EXB-V8V390JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4390DKR-ND.
RES ARRAY 39 OHM 5% 4 RES SMD - EXB-N8V390JX
Order 'res array 39 ohm 5% 4 res smd - EXB-N8V390JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10390CT-ND.
RES ARRAY 39 OHM 5% 4 RES SMD - EXB-N8V390JX
Order 'res array 39 ohm 5% 4 res smd - EXB-N8V390JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10390TR-ND.
RES ARRAY 3.9 OHM 5% 4 RES SMD - EXB-N8V3R9JX
Order 'res array 3.9 ohm 5% 4 res smd - EXB-N8V3R9JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y103R9CT-ND.
RES ARRAY 3.9 OHM 5% 4 RES SMD - EXB-N8V3R9JX
Order 'res array 3.9 ohm 5% 4 res smd - EXB-N8V3R9JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y103R9TR-ND.
RES ARRAY 3.9 OHM 5% 4 RES SMD - EXB-V8V3R9JV
Order 'res array 3.9 ohm 5% 4 res smd - EXB-V8V3R9JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y43R9CT-ND.
RES ARRAY 3.9 OHM 5% 4 RES SMD - EXB-V8V3R9JV
Order 'res array 3.9 ohm 5% 4 res smd - EXB-V8V3R9JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y43R9TR-ND.
RES ARRAY 39 OHM 5% 4 RES SMD - EXB-18V390JX
Order 'res array 39 ohm 5% 4 res smd - EXB-18V390JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6390CT-ND.
RES ARRAY 39 OHM 5% 4 RES SMD - EXB-18V390JX
Order 'res array 39 ohm 5% 4 res smd - EXB-18V390JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6390TR-ND.
RES ARRAY 39 OHM 5% 4 RES SMD - EXB-28V390JX
Order 'res array 39 ohm 5% 4 res smd - EXB-28V390JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7390CT-ND.
RES ARRAY 39 OHM 5% 4 RES SMD - EXB-28V390JX
Order 'res array 39 ohm 5% 4 res smd - EXB-28V390JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7390TR-ND.
RES ARRAY 3.9 OHM 5% 4 RES SMD - EXB-28V3R9JX
Order 'res array 3.9 ohm 5% 4 res smd - EXB-28V3R9JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y73R9CT-ND.
RES ARRAY 3.9 OHM 5% 4 RES SMD - EXB-28V3R9JX
Order 'res array 3.9 ohm 5% 4 res smd - EXB-28V3R9JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y73R9TR-ND.
Send this link via E-Mail
Help With This Screen