CAP TANTALUM 470UF 10V 10% SMD - TAJE477K010R - Capacitors
| Digi-Key Part Number | 478-1749-1-ND |
1 10 100 |
7.10000 6.17700 5.39600 |
Extended Price
7.10 61.77 539.60 |
| Manufacturer Part Number | TAJE477K010R | |||
| Description | CAP TANTALUM 470UF 10V 10% SMD | |||
| Quantity Available | 143 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJE477K010R |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 500.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJE477K010R TAJE477K010R 478 1749 1 ND 47817491ND 478-1749-1 |
TAJE477K010R Specification Sheet
CAP TANTALUM 470UF 10V 10% SMD - TAJE477K010R (478-1749-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 470UF 10V 10% SMD - TAJE477K010R
Order 'cap tantalum 470uf 10v 10% smd - TAJE477K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1749-1-ND.
CAP TANTALUM 470UF 10V 10% SMD - TAJE477K010R
Order 'cap tantalum 470uf 10v 10% smd - TAJE477K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1749-6-ND.
CAP TANTALUM 470UF 10V 10% SMD - TAJE477K010R
Order 'cap tantalum 470uf 10v 10% smd - TAJE477K010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1749-2-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJA106K010R
Order 'cap tantalum 10uf 10v 10% smd - TAJA106K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1654-1-ND.
CAP TANTALUM 15UF 10V 10% SMD - TAJA156K010R
Order 'cap tantalum 15uf 10v 10% smd - TAJA156K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1660-1-ND.
CAP TANTALUM 22UF 10V 10% SMD - TAJA226K010R
Order 'cap tantalum 22uf 10v 10% smd - TAJA226K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1663-1-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJB106K010R
Order 'cap tantalum 10uf 10v 10% smd - TAJB106K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1672-1-ND.
CAP TANTALUM 33UF 10V 10% SMD - TAJB336K010R
Order 'cap tantalum 33uf 10v 10% smd - TAJB336K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1687-1-ND.
CAP TANTALUM 47UF 10V 10% SMD - TAJB476K010R
Order 'cap tantalum 47uf 10v 10% smd - TAJB476K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1693-1-ND.
CAP TANTALUM 47UF 10V 10% SMD - TAJB476K010R
Order 'cap tantalum 47uf 10v 10% smd - TAJB476K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1693-6-ND.
CAP TANTALUM 100UF 10V 10% SMD - TAJC107K010R
Order 'cap tantalum 100uf 10v 10% smd - TAJC107K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1704-1-ND.
CAP TANTALUM 100UF 10V 10% SMD - TAJC107K010R
Order 'cap tantalum 100uf 10v 10% smd - TAJC107K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1704-6-ND.
CAP TANTALUM 68UF 10V 10% SMD - TAJC686K010R
Order 'cap tantalum 68uf 10v 10% smd - TAJC686K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1721-1-ND.
CAP TANTALUM 68UF 10V 10% SMD - TAJC686K010R
Order 'cap tantalum 68uf 10v 10% smd - TAJC686K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1721-6-ND.
CAP TANTALUM 220UF 10V 10% SMD - TAJD227K010R
Order 'cap tantalum 220uf 10v 10% smd - TAJD227K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1731-1-ND.
Send this link via E-Mail
Help With This Screen