RES ARRAY 27K OHM 5% 4 RES SMD - EXB-V8V273JV
| Digi-Key Part Number | Y4273CT-ND |
10 100 500 1000 |
.08000 .07000 .05000 .04300 |
Extended Price
0.80 7.00 25.00 43.00 |
| Manufacturer Part Number | EXB-V8V273JV | |||
| Description | RES ARRAY 27K OHM 5% 4 RES SMD | |||
| Quantity Available | 3990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V8V273JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 27.0K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V8V273JV EXBV8V273JV Y4273CT ND Y4273CTND Y4273CT |
EXB-V8V273JV Specification Sheet
RES ARRAY 27K OHM 5% 4 RES SMD - EXB-V8V273JV (Y4273CT-ND)
Related parts:RES ARRAY 27K OHM 5% 4 RES SMD - EXB-V8V273JV
Order 'res array 27k ohm 5% 4 res smd - EXB-V8V273JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4273CT-ND.
RES ARRAY 27K OHM 5% 4 RES SMD - EXB-V8V273JV
Order 'res array 27k ohm 5% 4 res smd - EXB-V8V273JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4273TR-ND.
RES ARRAY 27K OHM 5% 4 RES SMD - EXB-V8V273JV
Order 'res array 27k ohm 5% 4 res smd - EXB-V8V273JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4273DKR-ND.
RES ARRAY 2.7K OHM 5% 4 RES SMD - EXB-N8V272JX
Order 'res array 2.7k ohm 5% 4 res smd - EXB-N8V272JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10272CT-ND.
RES ARRAY 2.7K OHM 5% 4 RES SMD - EXB-N8V272JX
Order 'res array 2.7k ohm 5% 4 res smd - EXB-N8V272JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10272TR-ND.
RES ARRAY 27K OHM 5% 4 RES SMD - EXB-N8V273JX
Order 'res array 27k ohm 5% 4 res smd - EXB-N8V273JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10273CT-ND.
RES ARRAY 27K OHM 5% 4 RES SMD - EXB-N8V273JX
Order 'res array 27k ohm 5% 4 res smd - EXB-N8V273JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10273TR-ND.
RES ARRAY 2.7K OHM 5% 4 RES SMD - EXB-V8V272JV
Order 'res array 2.7k ohm 5% 4 res smd - EXB-V8V272JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4272CT-ND.
RES ARRAY 2.7K OHM 5% 4 RES SMD - EXB-V8V272JV
Order 'res array 2.7k ohm 5% 4 res smd - EXB-V8V272JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4272TR-ND.
RES ARRAY 2.7K OHM 5% 4 RES SMD - EXB-18V272JX
Order 'res array 2.7k ohm 5% 4 res smd - EXB-18V272JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6272CT-ND.
RES ARRAY 2.7K OHM 5% 4 RES SMD - EXB-18V272JX
Order 'res array 2.7k ohm 5% 4 res smd - EXB-18V272JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6272TR-ND.
RES ARRAY 27K OHM 5% 4 RES SMD - EXB-18V273JX
Order 'res array 27k ohm 5% 4 res smd - EXB-18V273JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6273CT-ND.
RES ARRAY 27K OHM 5% 4 RES SMD - EXB-18V273JX
Order 'res array 27k ohm 5% 4 res smd - EXB-18V273JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6273TR-ND.
RES ARRAY 2.7K OHM 5% 4 RES SMD - EXB-28V272JX
Order 'res array 2.7k ohm 5% 4 res smd - EXB-28V272JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7272CT-ND.
RES ARRAY 2.7K OHM 5% 4 RES SMD - EXB-28V272JX
Order 'res array 2.7k ohm 5% 4 res smd - EXB-28V272JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7272TR-ND.
Send this link via E-Mail
Help With This Screen